CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND - Cables, Wires
| Digi-Key Part Number | AE10G-100-ND |
1 |
20.36000 |
Extended Price
20.36 |
| Manufacturer Part Number | AE10G-100-ND | |||
| Description | CABLE 10 COND 100' GRAY RIBBON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AE10G-100-ND |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AE10G 100 ND AE10G100ND AE10G 100 ND AE10G100ND AE10G-100 |
AE10G-100-ND Specification Sheet
CABLE 10 COND 100' GRAY RIBBON - AE10G-100-ND (AE10G-100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 10 COND 25' GRAY RIBBON - AE10G-25-ND
Order 'cable 10 cond 25' gray ribbon - AE10G-25-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-25-ND.
CABLE 10 COND 50' GRAY RIBBON - AE10G-50-ND
Order 'cable 10 cond 50' gray ribbon - AE10G-50-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-50-ND.
CABLE 10 COND 5' GRAY RIBBON - AE10G-5-ND
Order 'cable 10 cond 5' gray ribbon - AE10G-5-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE10G-5-ND.
CABLE 9 COND 100' GRAY RIBBON - AE09G-100-ND
Order 'cable 9 cond 100' gray ribbon - AE09G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE09G-100-ND.
CABLE 14 COND 100' GRAY RIBBON - AE14G-100-ND
Order 'cable 14 cond 100' gray ribbon - AE14G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE14G-100-ND.
CABLE 15 COND 100' GRAY RIBBON - AE15G-100-ND
Order 'cable 15 cond 100' gray ribbon - AE15G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE15G-100-ND.
CABLE 16 COND 100' GRAY RIBBON - AE16G-100-ND
Order 'cable 16 cond 100' gray ribbon - AE16G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE16G-100-ND.
CABLE 20 COND 100' GRAY RIBBON - AE20G-100-ND
Order 'cable 20 cond 100' gray ribbon - AE20G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE20G-100-ND.
CABLE 24 COND 100' GRAY RIBBON - AE24G-100-ND
Order 'cable 24 cond 100' gray ribbon - AE24G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE24G-100-ND.
CABLE 25 COND 100' GRAY RIBBON - AE25G-100-ND
Order 'cable 25 cond 100' gray ribbon - AE25G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE25G-100-ND.
CABLE 26 COND 100' GRAY RIBBON - AE26G-100-ND
Order 'cable 26 cond 100' gray ribbon - AE26G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE26G-100-ND.
CABLE 30 COND 100' GRAY RIBBON - AE30G-100-ND
Order 'cable 30 cond 100' gray ribbon - AE30G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE30G-100-ND.
CABLE 34 COND 100' GRAY RIBBON - AE34G-100-ND
Order 'cable 34 cond 100' gray ribbon - AE34G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE34G-100-ND.
CABLE 37 COND 100' GRAY RIBBON - AE37G-100-ND
Order 'cable 37 cond 100' gray ribbon - AE37G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE37G-100-ND.
CABLE 40 COND 100' GRAY RIBBON - AE40G-100-ND
Order 'cable 40 cond 100' gray ribbon - AE40G-100-ND' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number AE40G-100-ND.
Send this link via E-Mail
Help With This Screen
