CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
| Digi-Key Part Number | 631-1047-2-ND |
1000 |
2.24000 |
Extended Price
2240.00 |
| Manufacturer Part Number | FX532B-16 | |||
| Description | CRYSTAL 16.0 MHZ 20PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX532B-16 |
| Vendor | Fox Electronics |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.000000 MHz [Typ] |
| Frequency Tolerance | ±50ppm |
| Load Capacitance | 20.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 5 |
| Height | 0.800 mm [Max] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Packaging | Tape & Reel |
| Length | 5.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Drive Level | 0.1 mW [Max] |
| Equivalent Series Resistance (ESR) | 90.000 Ohms [Max] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -30 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX532B 16 FX532B16 631 1047 2 ND 63110472ND 631-1047-2 |
FX532B-16 Specification Sheet
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16 (631-1047-2-ND)
Related parts:CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1047-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX532B-16
Order 'crystal 16.0 mhz 20pf smd - FX532B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1047-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1024-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FQ5032B-16
Order 'crystal 16.0 mhz 20pf smd - FQ5032B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1024-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252B-16
Order 'crystal 16.0 mhz 20pf smd - FX252B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1036-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX252B-16
Order 'crystal 16.0 mhz 20pf smd - FX252B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1036-2-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1040-1-ND.
CRYSTAL 16.0 MHZ 20PF SMD - FX425B-16
Order 'crystal 16.0 mhz 20pf smd - FX425B-16' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1040-2-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FX532B-10
Order 'crystal 10.0 mhz 20pf smd - FX532B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1044-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FX532B-10
Order 'crystal 10.0 mhz 20pf smd - FX532B-10' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1044-2-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FX532B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FX532B-11.0592' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1045-1-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FX532B-11.0592
Order 'crystal 11.0592 mhz 20pf smd - FX532B-11.0592' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1045-2-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX532B-12
Order 'crystal 12.0 mhz 20pf smd - FX532B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1046-1-ND.
CRYSTAL 12.0 MHZ 20PF SMD - FX532B-12
Order 'crystal 12.0 mhz 20pf smd - FX532B-12' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1046-2-ND.
CRYSTAL 20.0 MHZ 20PF SMD - FX532B-20
Order 'crystal 20.0 mhz 20pf smd - FX532B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1048-1-ND.
Send this link via E-Mail
Help With This Screen