CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20 - Crystals and Oscillators
| Digi-Key Part Number | 631-1013-1-ND |
1 10 50 100 500 |
.62000 .53600 .47020 .37130 .31350 |
Extended Price
0.62 5.36 23.51 37.13 156.75 |
| Manufacturer Part Number | FOXSDLF/120-20 | |||
| Description | CRYSTAL 12.0 MHZ 20PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FOXSDLF/120-20 |
| Vendor | Fox Electronics (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12MHz |
| Load Capacitance | 20pF |
| Package / Case | 13.9mm x 5.0mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FOXSDLF 120 20 FOXSDLF12020 631 1013 1 ND 63110131ND 631-1013-1 |
FOXSDLF/120-20 Specification Sheet
CRYSTAL 12.0 MHZ 20PF SMD - FOXSDLF/120-20 (631-1013-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 3.6864 MHZ 20PF SMD - FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1004-1-ND.
CRYSTAL 3.6864 MHZ 20PF SMD - FOXSDLF/0368-20
Order 'crystal 3.6864 mhz 20pf smd - FOXSDLF/0368-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1004-2-ND.
CRYSTAL 4.9152 MHZ 20PF SMD - FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1007-1-ND.
CRYSTAL 4.9152 MHZ 20PF SMD - FOXSDLF/049-20
Order 'crystal 4.9152 mhz 20pf smd - FOXSDLF/049-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1007-2-ND.
CRYSTAL 6.0 MHZ 20PF SMD - FOXSDLF/060-20
Order 'crystal 6.0 mhz 20pf smd - FOXSDLF/060-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1008-1-ND.
CRYSTAL 6.0 MHZ 20PF SMD - FOXSDLF/060-20
Order 'crystal 6.0 mhz 20pf smd - FOXSDLF/060-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1008-2-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FOXSDLF/073-20
Order 'crystal 7.3728 mhz 20pf smd - FOXSDLF/073-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1009-1-ND.
CRYSTAL 7.3728 MHZ 20PF SMD - FOXSDLF/073-20
Order 'crystal 7.3728 mhz 20pf smd - FOXSDLF/073-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1009-2-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FOXSDLF/080-20
Order 'crystal 8.0 mhz 20pf smd - FOXSDLF/080-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1010-1-ND.
CRYSTAL 8.0 MHZ 20PF SMD - FOXSDLF/080-20
Order 'crystal 8.0 mhz 20pf smd - FOXSDLF/080-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1010-2-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FOXSDLF/100-20
Order 'crystal 10.0 mhz 20pf smd - FOXSDLF/100-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1011-1-ND.
CRYSTAL 10.0 MHZ 20PF SMD - FOXSDLF/100-20
Order 'crystal 10.0 mhz 20pf smd - FOXSDLF/100-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1011-2-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FOXSDLF/115-20
Order 'crystal 11.0592 mhz 20pf smd - FOXSDLF/115-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1012-1-ND.
CRYSTAL 11.0592 MHZ 20PF SMD - FOXSDLF/115-20
Order 'crystal 11.0592 mhz 20pf smd - FOXSDLF/115-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1012-2-ND.
CRYSTAL 12.288 MHZ 20PF SMD - FOXSDLF/128-20
Order 'crystal 12.288 mhz 20pf smd - FOXSDLF/128-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1014-1-ND.
Send this link via E-Mail
Help With This Screen
