CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T
| Digi-Key Part Number | 535-9647-2-ND |
1000 5000 |
.63000 .59900 |
Extended Price
630.00 2995.00 |
| Manufacturer Part Number | ABMM2-60.000MHZ-E2F-T | |||
| Description | CRYSTAL 60.000 MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM2-60.000MHZ-E2F-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 60MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.6mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABMM2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM2 60 000MHZ E2F T ABMM260000MHZE2FT 535 9647 2 ND 53596472ND 535-9647-2 |
ABMM2-60.000MHZ-E2F-T Specification Sheet
CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T (535-9647-2-ND)
Related parts:CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9642-1-ND.
CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9642-2-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9643-1-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9643-2-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9644-1-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9644-2-ND.
CRYSTAL 48.000 MHZ 18PF SMD - ABMM2-48.000MHZ-E2F-T
Order 'crystal 48.000 mhz 18pf smd - ABMM2-48.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9645-1-ND.
CRYSTAL 48.000 MHZ 18PF SMD - ABMM2-48.000MHZ-E2F-T
Order 'crystal 48.000 mhz 18pf smd - ABMM2-48.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9645-2-ND.
CRYSTAL 50.000 MHZ 18PF SMD - ABMM2-50.000MHZ-E2F-T
Order 'crystal 50.000 mhz 18pf smd - ABMM2-50.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9646-1-ND.
CRYSTAL 50.000 MHZ 18PF SMD - ABMM2-50.000MHZ-E2F-T
Order 'crystal 50.000 mhz 18pf smd - ABMM2-50.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9646-2-ND.
CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T
Order 'crystal 60.000 mhz 18pf smd - ABMM2-60.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9647-1-ND.
CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T
Order 'crystal 60.000 mhz 18pf smd - ABMM2-60.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9647-2-ND.
CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9642-6-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9643-6-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9644-6-ND.
Send this link via E-Mail
Help With This Screen