CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
| Digi-Key Part Number | 535-9644-1-ND |
1 10 50 100 |
1.19000 1.02000 .76500 .68000 |
Extended Price
1.19 10.20 38.25 68.00 |
| Manufacturer Part Number | ABMM2-40.000MHZ-E2F-T | |||
| Description | CRYSTAL 40.000 MHZ 18PF SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM2-40.000MHZ-E2F-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABMM2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM2 40 000MHZ E2F T ABMM240000MHZE2FT 535 9644 1 ND 53596441ND 535-9644-1 |
ABMM2-40.000MHZ-E2F-T Specification Sheet
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T (535-9644-1-ND)
Related parts:CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9642-1-ND.
CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9642-2-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9643-1-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9643-2-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9644-1-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9644-2-ND.
CRYSTAL 48.000 MHZ 18PF SMD - ABMM2-48.000MHZ-E2F-T
Order 'crystal 48.000 mhz 18pf smd - ABMM2-48.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9645-1-ND.
CRYSTAL 48.000 MHZ 18PF SMD - ABMM2-48.000MHZ-E2F-T
Order 'crystal 48.000 mhz 18pf smd - ABMM2-48.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9645-2-ND.
CRYSTAL 50.000 MHZ 18PF SMD - ABMM2-50.000MHZ-E2F-T
Order 'crystal 50.000 mhz 18pf smd - ABMM2-50.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9646-1-ND.
CRYSTAL 50.000 MHZ 18PF SMD - ABMM2-50.000MHZ-E2F-T
Order 'crystal 50.000 mhz 18pf smd - ABMM2-50.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9646-2-ND.
CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T
Order 'crystal 60.000 mhz 18pf smd - ABMM2-60.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9647-1-ND.
CRYSTAL 60.000 MHZ 18PF SMD - ABMM2-60.000MHZ-E2F-T
Order 'crystal 60.000 mhz 18pf smd - ABMM2-60.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9647-2-ND.
CRYSTAL 32.000 MHZ 18PF SMD - ABMM2-32.000MHZ-E2F-T
Order 'crystal 32.000 mhz 18pf smd - ABMM2-32.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9642-6-ND.
CRYSTAL 32.768 MHZ 18PF SMD - ABMM2-32.768MHZ-E2F-T
Order 'crystal 32.768 mhz 18pf smd - ABMM2-32.768MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9643-6-ND.
CRYSTAL 40.000 MHZ 18PF SMD - ABMM2-40.000MHZ-E2F-T
Order 'crystal 40.000 mhz 18pf smd - ABMM2-40.000MHZ-E2F-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9644-6-ND.
Send this link via E-Mail
Help With This Screen