CABLE RIBBON MULTI 64 COND .050 - 6-57643-4 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AC64M-100-ND |
1 3 5 10 |
141.88000 122.08000 105.58400 95.68600 |
Extended Price
141.88 366.24 527.92 956.86 |
| Manufacturer Part Number | 6-57643-4 | |||
| Description | CABLE RIBBON MULTI 64 COND .050 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 6-57643-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 64 [Nom] |
| Pitch | 0.050 in [Typ] |
| Overall Length | 100 ft [Typ] |
| Cable Color | Multi-Color |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 57643 4 6576434 AC64M 100 ND AC64M100ND AC64M-100 |
CABLE RIBBON MULTI 64 COND .050 - 6-57643-4 (AC64M-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE RIBBON MULTI 64 COND .050 - 6-57643-4
Order 'cable ribbon multi 64 cond .050 - 6-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64M-100-ND.
CABLE RIBBON MULTI 14 COND .050 - 1-57643-4
Order 'cable ribbon multi 14 cond .050 - 1-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14M-100-ND.
CABLE RIBBON MULTI 24 COND .050 - 2-57643-4
Order 'cable ribbon multi 24 cond .050 - 2-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AC24M-100-ND.
CABLE RIBBON MULTI 34 COND .050 - 3-57643-4
Order 'cable ribbon multi 34 cond .050 - 3-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC34M-100-ND.
CABLE RIBBON MULTI 60 COND .050 - 6-57643-0
Order 'cable ribbon multi 60 cond .050 - 6-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AC60M-100-ND.
CABLE RIBBON MULTI 16 COND .050 - 1-57643-6
Order 'cable ribbon multi 16 cond .050 - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-100-ND.
CABLE RIBBON MULTI 26 COND .050 - 2-57643-6
Order 'cable ribbon multi 26 cond .050 - 2-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26M-100-ND.
CABLE RIBBON MULTI 10 COND .050 - 1-57643-0
Order 'cable ribbon multi 10 cond .050 - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-100-ND.
CABLE RIBBON MULTI 20 COND .050 - 2-57643-0
Order 'cable ribbon multi 20 cond .050 - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-100-ND.
CABLE RIBBON MULTI 25 COND .050 - 2-57643-5
Order 'cable ribbon multi 25 cond .050 - 2-57643-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25M-100-ND.
CABLE RIBBON MULTI 37 COND .050 - 3-57643-7
Order 'cable ribbon multi 37 cond .050 - 3-57643-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AC37M-100-ND.
CABLE RIBBON MULTI 50 COND .050 - 5-57643-0
Order 'cable ribbon multi 50 cond .050 - 5-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50M-100-ND.
CABLE RIBBON MULTI 40 COND .050 - 4-57643-0
Order 'cable ribbon multi 40 cond .050 - 4-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40M-100-ND.
CABLE RIBBON GRAY 14 COND .050 - 1-57040-4
Order 'cable ribbon gray 14 cond .050 - 1-57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14G-100-ND.
CABLE RIBBON GRAY 64 COND .050 - 2-57040-2
Order 'cable ribbon gray 64 cond .050 - 2-57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64G-100-ND.
Send this link via E-Mail
Help With This Screen