CRYSTAL 16.9344 MHZ 18PF SMD - ABMM2-16.9344MHZ-E2-T
16.9344MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM2-16.9344MHZ-E2-T
| Digi-Key Part Number | 535-9635-1-ND |
1 10 50 100 500 |
1.28000 1.10500 .96900 .76500 .64600 |
Extended Price
1.28 11.05 48.45 76.50 323.00 |
| Manufacturer Part Number | ABMM2-16.9344MHZ-E2-T | |||
| Description | CRYSTAL 16.9344 MHZ 18PF SMD | |||
| Quantity Available | 2066 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM2-16.9344MHZ-E2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16.9344MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.6mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM2 16 9344MHZ E2 T ABMM2169344MHZE2T 535 9635 1 ND 53596351ND 535-9635-1 |
ABMM2-16.9344MHZ-E2-T Specification Sheet
CRYSTAL 16.9344 MHZ 18PF SMD - ABMM2-16.9344MHZ-E2-T (535-9635-1-ND)
Related parts 16.9344MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM2-16.9344MHZ-E2-TCRYSTAL 16.9344 MHZ 18PF SMD - ABMM2-16.9344MHZ-E2-T
Order 'crystal 16.9344 mhz 18pf smd - ABMM2-16.9344MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9635-1-ND.
CRYSTAL 16.9344 MHZ 18PF SMD - ABMM2-16.9344MHZ-E2-T
Order 'crystal 16.9344 mhz 18pf smd - ABMM2-16.9344MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9635-2-ND.
CRYSTAL 16.9344 MHZ 18PF SMD - ABMM2-16.9344MHZ-E2-T
Order 'crystal 16.9344 mhz 18pf smd - ABMM2-16.9344MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9635-6-ND.
CRYSTAL 8.000 MHZ 18PF SMD - ABMM2-8.000MHZ-E2-T
Order 'crystal 8.000 mhz 18pf smd - ABMM2-8.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9628-1-ND.
CRYSTAL 8.000 MHZ 18PF SMD - ABMM2-8.000MHZ-E2-T
Order 'crystal 8.000 mhz 18pf smd - ABMM2-8.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9628-2-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9629-1-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9629-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9630-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9630-2-ND.
CRYSTAL 12.000 MHZ 18PF SMD - ABMM2-12.000MHZ-E2-T
Order 'crystal 12.000 mhz 18pf smd - ABMM2-12.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9631-1-ND.
CRYSTAL 12.000 MHZ 18PF SMD - ABMM2-12.000MHZ-E2-T
Order 'crystal 12.000 mhz 18pf smd - ABMM2-12.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9631-2-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - ABMM2-14.31818MHZ-E2-T
Order 'crystal 14.31818 mhz 18pf smd - ABMM2-14.31818MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9632-1-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - ABMM2-14.31818MHZ-E2-T
Order 'crystal 14.31818 mhz 18pf smd - ABMM2-14.31818MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9632-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T
Order 'crystal 14.7456 mhz 18pf smd - ABMM2-14.7456MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9633-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T
Order 'crystal 14.7456 mhz 18pf smd - ABMM2-14.7456MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9633-2-ND.
Options for 16.9344MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM2-16.9344MHZ-E2-T
Send this link via E-Mail
Help With This Screen
