CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9633-2-ND |
1000 5000 10000 25000 |
.47600 .44200 .42500 .40800 |
Extended Price
476.00 2210.00 4250.00 10200.00 |
| Manufacturer Part Number | ABMM2-14.7456MHZ-E2-T | |||
| Description | CRYSTAL 14.7456 MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM2-14.7456MHZ-E2-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 14.7456MHz |
| Load Capacitance | 18pF |
| Package / Case | 6.0mm x 3.6mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM2 14 7456MHZ E2 T ABMM2147456MHZE2T 535 9633 2 ND 53596332ND 535-9633-2 |
ABMM2-14.7456MHZ-E2-T Specification Sheet
CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T (535-9633-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T
Order 'crystal 14.7456 mhz 18pf smd - ABMM2-14.7456MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9633-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T
Order 'crystal 14.7456 mhz 18pf smd - ABMM2-14.7456MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9633-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABMM2-14.7456MHZ-E2-T
Order 'crystal 14.7456 mhz 18pf smd - ABMM2-14.7456MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9633-6-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABSM2-14.7456MHZ-4-T
Order 'crystal 14.7456 mhz 18pf smd - ABSM2-14.7456MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9735-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABSM2-14.7456MHZ-4-T
Order 'crystal 14.7456 mhz 18pf smd - ABSM2-14.7456MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9735-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABSM2-14.7456MHZ-4-T
Order 'crystal 14.7456 mhz 18pf smd - ABSM2-14.7456MHZ-4-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9735-6-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABM7-14.7456MHZ-D2Y-T
Order 'crystal 14.7456 mhz 18pf smd - ABM7-14.7456MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9839-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABM7-14.7456MHZ-D2Y-T
Order 'crystal 14.7456 mhz 18pf smd - ABM7-14.7456MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9839-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - ABM7-14.7456MHZ-D2Y-T
Order 'crystal 14.7456 mhz 18pf smd - ABM7-14.7456MHZ-D2Y-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9839-6-ND.
CRYSTAL 8.000 MHZ 18PF SMD - ABMM2-8.000MHZ-E2-T
Order 'crystal 8.000 mhz 18pf smd - ABMM2-8.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9628-1-ND.
CRYSTAL 8.000 MHZ 18PF SMD - ABMM2-8.000MHZ-E2-T
Order 'crystal 8.000 mhz 18pf smd - ABMM2-8.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9628-2-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9629-1-ND.
CRYSTAL 10.000 MHZ 18PF SMD - ABMM2-10.000MHZ-E2-T
Order 'crystal 10.000 mhz 18pf smd - ABMM2-10.000MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9629-2-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9630-1-ND.
CRYSTAL 11.0592 MHZ 18PF SMD - ABMM2-11.0592MHZ-E2-T
Order 'crystal 11.0592 mhz 18pf smd - ABMM2-11.0592MHZ-E2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9630-2-ND.
Send this link via E-Mail
Help With This Screen
