CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
| Digi-Key Part Number | 535-9543-1-ND |
1 10 50 100 |
1.47000 1.26000 .94500 .84000 |
Extended Price
1.47 12.60 47.25 84.00 |
| Manufacturer Part Number | ABS07-32.768KHZ-7-T | |||
| Description | CRYSTAL 32.768KHZ 7PF SMD | |||
| Quantity Available | 206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABS07-32.768KHZ-7-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 7pF |
| Package / Case | 3.2mm x 1.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | ABS07 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABS07 32 768KHZ 7 T ABS0732768KHZ7T 535 9543 1 ND 53595431ND 535-9543-1 |
ABS07-32.768KHZ-7-T Specification Sheet
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T (535-9543-1-ND)
Related parts:CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9543-1-ND.
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9543-2-ND.
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9543-6-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-34B-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-34B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1656CT-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-34B-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-34B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1656DKR-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-34B-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-34B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1656TR-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-38-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-38-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1657CT-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-38-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-38-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1657DKR-ND.
CRYSTAL 32.768 KHZ 7PF SMD - ECS-.327-7-38-TR
Order 'crystal 32.768 khz 7pf smd - ECS-.327-7-38-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1657TR-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM315 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM315 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8730-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM315 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM315 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8730-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM415 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM415 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8732-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM415 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM415 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8732-2-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM519 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8734-1-ND.
CRYSTAL 32.768 KHZ 7PF SMD - CM519 32.768KDZY-UT
Order 'crystal 32.768 khz 7pf smd - CM519 32.768KDZY-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8734-2-ND.
Send this link via E-Mail
Help With This Screen