CRYSTAL 32.768KHZ 12.5PF SMD - ABS07-32.768KHZ-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9542-1-ND |
1 10 50 100 |
1.47000 1.26000 .94500 .84000 |
Extended Price
1.47 12.60 47.25 84.00 |
| Manufacturer Part Number | ABS07-32.768KHZ-T | |||
| Description | CRYSTAL 32.768KHZ 12.5PF SMD | |||
| Quantity Available | 1635 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABS07-32.768KHZ-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Package / Case | 3.2mm x 1.5mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | ABS07 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABS07 32 768KHZ T ABS0732768KHZT 535 9542 1 ND 53595421ND 535-9542-1 |
ABS07-32.768KHZ-T Specification Sheet
CRYSTAL 32.768KHZ 12.5PF SMD - ABS07-32.768KHZ-T (535-9542-1-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:CRYSTAL 32.768KHZ 12.5PF SMD - ABS07-32.768KHZ-T
Order 'crystal 32.768khz 12.5pf smd - ABS07-32.768KHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9542-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ABS07-32.768KHZ-T
Order 'crystal 32.768khz 12.5pf smd - ABS07-32.768KHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9542-2-ND.
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9543-1-ND.
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9543-2-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS07-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS07-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9544-1-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS07-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS07-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9544-2-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ABS07-32.768KHZ-T
Order 'crystal 32.768khz 12.5pf smd - ABS07-32.768KHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9542-6-ND.
CRYSTAL 32.768KHZ 7PF SMD - ABS07-32.768KHZ-7-T
Order 'crystal 32.768khz 7pf smd - ABS07-32.768KHZ-7-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9543-6-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS07-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS07-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9544-6-ND.
CRYSTAL 20.0MHZ 50PF 40 OHM SMD - CM309B20.000MBOR-400HM
Order 'crystal 20.0mhz 50pf 40 ohm smd - CM309B20.000MBOR-400HM' online from Digi-Key. Manufactured by Citizen. Digi-Key part number CM309B20.000MBOR-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
Order 'crystal 20 mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
CRYSTAL 27.0000MHZ 10PF J 4-SMD - MA-306 27.0000M-K
Order 'crystal 27.0000mhz 10pf j 4-smd - MA-306 27.0000M-K' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number MA-306 27.0000M-K-ND.
CRYSTAL 4MHZ MA-406 SERIES SMD - MA-406 4.0000M-B3:ROHS
Order 'crystal 4mhz ma-406 series smd - MA-406 4.0000M-B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 4.0000M-B3:ROHS-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1002CT-ND.
CRYSTAL 27.00 MHZ 18PF FUND SMD - ECS-270-18-5PX-F-TR
Order 'crystal 27.00 mhz 18pf fund smd - ECS-270-18-5PX-F-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1002TR-ND.
Send this link via E-Mail
Help With This Screen