CRYSTAL 32.768KHZ 9PF SMD - ABS09-32.768KHZ-9-T
| Digi-Key Part Number | 535-9541-2-ND |
3000 15000 |
.49000 .46600 |
Extended Price
1470.00 6990.00 |
| Manufacturer Part Number | ABS09-32.768KHZ-9-T | |||
| Description | CRYSTAL 32.768KHZ 9PF SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABS09-32.768KHZ-9-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Load Capacitance | 9pF |
| Package / Case | 4.1mm x 1.5mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | ABS09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABS09 32 768KHZ 9 T ABS0932768KHZ9T 535 9541 2 ND 53595412ND 535-9541-2 |
ABS09-32.768KHZ-9-T Specification Sheet
CRYSTAL 32.768KHZ 9PF SMD - ABS09-32.768KHZ-9-T (535-9541-2-ND)
Related parts:CRYSTAL 32.768KHZ 9PF SMD - ABS09-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS09-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9541-1-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS09-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS09-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9541-2-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS09-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS09-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9541-6-ND.
CRYSTAL 26.0MHZ 3.5X6 9PF SMD - ATXN6040D
Order 'crystal 26.0mhz 3.5x6 9pf smd - ATXN6040D' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 410-1002-1-ND.
CRYSTAL 26.0MHZ 3.5X6 9PF SMD - ATXN6040D
Order 'crystal 26.0mhz 3.5x6 9pf smd - ATXN6040D' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 410-1002-2-ND.
CRYSTAL 32.768 KHZ 9PF SMD - CM13032.768KDZCB
Order 'crystal 32.768 khz 9pf smd - CM13032.768KDZCB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CM13032.768KDZCB-ND.
CRYSTAL 32.768 KHZ 9PF SMD - CM200S32.768KDZCB
Order 'crystal 32.768 khz 9pf smd - CM200S32.768KDZCB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CM200S32.768KDZCB-ND.
CRYSTAL 12.00 MHZ 9PF SMD - ECS-120-CD-0330-TR
Order 'crystal 12.00 mhz 9pf smd - ECS-120-CD-0330-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1022CT-ND.
CRYSTAL 12.00 MHZ 9PF SMD - ECS-120-CD-0330-TR
Order 'crystal 12.00 mhz 9pf smd - ECS-120-CD-0330-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1022TR-ND.
CRYSTAL 12.00 MHZ 9PF SMD - ECS-120-CD-0330-TR
Order 'crystal 12.00 mhz 9pf smd - ECS-120-CD-0330-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1022DKR-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS10-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS10-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9538-1-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS10-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS10-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9538-2-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS07-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS07-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9544-1-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS07-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS07-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9544-2-ND.
CRYSTAL 32.768KHZ 9PF SMD - ABS10-32.768KHZ-9-T
Order 'crystal 32.768khz 9pf smd - ABS10-32.768KHZ-9-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9538-6-ND.
Send this link via E-Mail
Help With This Screen