CABLE RIBBON GRAY 64 COND .050 - 2-57040-2 - Cables, Wires
| Digi-Key Part Number | AC64G-100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-57040-2 | |||
| Description | CABLE RIBBON GRAY 64 COND .050 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-57040-2 |
| Vendor | Tyco Electronics |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 57040 2 2570402 AC64G 100 ND AC64G100ND AC64G-100 |
2-57040-2 Specification Sheet
CABLE RIBBON GRAY 64 COND .050 - 2-57040-2 (AC64G-100-ND) - Cables, Wires
Related parts Cables, Wires:CABLE RIBBON GRAY 64 COND .050 - 2-57040-2
Order 'cable ribbon gray 64 cond .050 - 2-57040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC64G-100-ND.
CABLE RIBBON GRAY 10 COND .050 - 1-57040-3
Order 'cable ribbon gray 10 cond .050 - 1-57040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC10G-100-ND.
CABLE RIBBON GRAY 14 COND .050 - 1-57040-4
Order 'cable ribbon gray 14 cond .050 - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC14G-100-ND.
CABLE RIBBON GRAY 16 COND .050 - 1-57040-6
Order 'cable ribbon gray 16 cond .050 - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC16G-100-ND.
CABLE RIBBON GRAY 24 COND .050 - 1-57040-7
Order 'cable ribbon gray 24 cond .050 - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC24G-100-ND.
CABLE RIBBON GRAY 37 COND .050 - 1-57040-8
Order 'cable ribbon gray 37 cond .050 - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC37G-100-ND.
CABLE RIBBON GRAY 25 COND .050 - 57040-2
Order 'cable ribbon gray 25 cond .050 - 57040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC25G-100-ND.
CABLE RIBBON GRAY 20 COND .050 - 57040-1
Order 'cable ribbon gray 20 cond .050 - 57040-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC20G-100-ND.
CABLE RIBBON GRAY 26 COND .050 - 57040-3
Order 'cable ribbon gray 26 cond .050 - 57040-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC26G-100-ND.
CABLE RIBBON GRAY 34 COND .050 - 57040-4
Order 'cable ribbon gray 34 cond .050 - 57040-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC34G-100-ND.
CABLE RIBBON GRAY 40 COND .050 - 57040-5
Order 'cable ribbon gray 40 cond .050 - 57040-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC40G-100-ND.
CABLE RIBBON GRAY 50 COND .050 - 57040-6
Order 'cable ribbon gray 50 cond .050 - 57040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC50G-100-ND.
CABLE RIBBON GRAY 60 COND .050 - 57040-7
Order 'cable ribbon gray 60 cond .050 - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC60G-100-ND.
CABLE RIBBON MULTI 20 COND .050 - 2-57643-0
Order 'cable ribbon multi 20 cond .050 - 2-57643-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC20M-100-ND.
CABLE RIBBON MULTI 24 COND .050 - 2-57643-4
Order 'cable ribbon multi 24 cond .050 - 2-57643-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC24M-100-ND.
Send this link via E-Mail
Help With This Screen
