CRYSTAL 25.000MHZ 18PF FUND SMD - ABMM-25.000MHZ-B2-T
| Digi-Key Part Number | 535-9161-1-ND |
1 10 50 100 |
.88000 .72000 .64000 .56410 |
Extended Price
0.88 7.20 32.00 56.41 |
| Manufacturer Part Number | ABMM-25.000MHZ-B2-T | |||
| Description | CRYSTAL 25.000MHZ 18PF FUND SMD | |||
| Quantity Available | 289 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM-25.000MHZ-B2-T |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 25.000000 MHz [Typ] |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | 5 x 7 |
| Height | 1.300 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Length | 7.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Shunt Capacitance | 7.00 pF [Max] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 16.00 mm [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM 25 000MHZ B2 T ABMM25000MHZB2T 535 9161 1 ND 53591611ND 535-9161-1 |
ABMM-25.000MHZ-B2-T Specification Sheet
CRYSTAL 25.000MHZ 18PF FUND SMD - ABMM-25.000MHZ-B2-T (535-9161-1-ND)
Related parts:CRYSTAL 10.000MHZ 18PF FUND SMD - ABMM-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABMM-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9150-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABMM-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABMM-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9150-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABMM-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABMM-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9151-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABMM-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABMM-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9151-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABMM-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABMM-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9152-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABMM-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABMM-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9152-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABMM-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABMM-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9154-1-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABMM-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABMM-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9154-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABMM-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABMM-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9155-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABMM-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABMM-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9155-2-ND.
CRYSTAL 16.9344MHZ 18PF FUND SMD - ABMM-16.9344MHZ-B2-T
Order 'crystal 16.9344mhz 18pf fund smd - ABMM-16.9344MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9156-1-ND.
CRYSTAL 16.9344MHZ 18PF FUND SMD - ABMM-16.9344MHZ-B2-T
Order 'crystal 16.9344mhz 18pf fund smd - ABMM-16.9344MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9156-2-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABMM-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABMM-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9157-1-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABMM-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABMM-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9157-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABMM-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABMM-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9158-1-ND.
Send this link via E-Mail
Help With This Screen