CRYSTAL 33.000MHZ 18PF FUND SMD - ABM8-33.000MHZ-B2-T
| Digi-Key Part Number | 535-9146-1-ND |
1 10 50 100 |
1.93000 1.57500 1.40000 1.23390 |
Extended Price
1.93 15.75 70.00 123.39 |
| Manufacturer Part Number | ABM8-33.000MHZ-B2-T | |||
| Description | CRYSTAL 33.000MHZ 18PF FUND SMD | |||
| Quantity Available | 876 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM8-33.000MHZ-B2-T |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 33.000000 MHz [Typ] |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 2.5 |
| Height | 0.800 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 7.00 pF [Max] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM8 33 000MHZ B2 T ABM833000MHZB2T 535 9146 1 ND 53591461ND 535-9146-1 |
ABM8-33.000MHZ-B2-T Specification Sheet
CRYSTAL 33.000MHZ 18PF FUND SMD - ABM8-33.000MHZ-B2-T (535-9146-1-ND)
Related parts:CRYSTAL 16.000MHZ 18PF FUND SMD - ABM8-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM8-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9134-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM8-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM8-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9134-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM8-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9135-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM8-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM8-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9135-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM8-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM8-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9136-1-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM8-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM8-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9136-2-ND.
CRYSTAL 22.1184MHZ 18PF FUND SMD - ABM8-22.1184MHZ-B2-T
Order 'crystal 22.1184mhz 18pf fund smd - ABM8-22.1184MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9137-1-ND.
CRYSTAL 22.1184MHZ 18PF FUND SMD - ABM8-22.1184MHZ-B2-T
Order 'crystal 22.1184mhz 18pf fund smd - ABM8-22.1184MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9137-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM8-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM8-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9138-1-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM8-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM8-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9138-2-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM8-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9139-1-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM8-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM8-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9139-2-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM8-25.000MHZ-B2-T
Order 'crystal 25.000mhz 18pf fund smd - ABM8-25.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9140-1-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM8-25.000MHZ-B2-T
Order 'crystal 25.000mhz 18pf fund smd - ABM8-25.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9140-2-ND.
CRYSTAL 27.000MHZ 18PF FUND SMD - ABM8-27.000MHZ-B2-T
Order 'crystal 27.000mhz 18pf fund smd - ABM8-27.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9141-1-ND.
Send this link via E-Mail
Help With This Screen