Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T

Digi-Key Part Number 535-9106-1-ND
Price Break
1
10
50
100
Unit Price
1.38000
1.12500
1.00000
.88140
Extended Price
1.38
11.25
50.00
88.14
Manufacturer Part NumberABM3-24.000MHZ-B2-T
DescriptionCRYSTAL 24.000MHZ 18PF FUND SMD
Quantity Available 240
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABM3-24.000MHZ-B2-T
VendorAbracon Corp.
CategoryCrystals, Oscillators
Mounting TypeSurface (SMD, SMT)
Oscillating Frequency24.000000 MHz [Typ]
Frequency Tolerance±20ppm
Load Capacitance18.0pF
Operating ModeFundamental
Case Style3.2 x 5
Height1.500 mm [Max]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingCut Tape
Length5.000 mm [Typ]
Width3.200 mm [Typ]
Shunt Capacitance7.00 pF [Max]
T&R Tape MaterialPlastic
T&R Tape Width12.00 mm [Typ]
Storage Temperature-40 °C [Min]
Storage Temperature85 °C [Max]
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names ABM3 24 000MHZ B2 T
ABM324000MHZB2T
535 9106 1 ND
53591061ND
535-9106-1

ABM3-24.000MHZ-B2-T Specification Sheet

Image of CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T

CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T (535-9106-1-ND)

Related parts:
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
 Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
 Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-2-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
 Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-1-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
 Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
 Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
 Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
 Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
 Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
 Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-1-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
 Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
 Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-1-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
 Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-2-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
 Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-1-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
 Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-2-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM3-25.000MHZ-B2-T
 Order 'crystal 25.000mhz 18pf fund smd - ABM3-25.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9108-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 24.000MHZ 18PF FUND SMD - ABLS-24.000MHZ-B2-T Next: CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T