CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
| Digi-Key Part Number | 535-9100-2-ND |
1000 5000 |
.70000 .66500 |
Extended Price
700.00 3325.00 |
| Manufacturer Part Number | ABM3-12.000MHZ-B2-T | |||
| Description | CRYSTAL 12.000MHZ 18PF FUND SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM3-12.000MHZ-B2-T |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 12.000000 MHz [Typ] |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 5 |
| Height | 1.500 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Length | 5.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Shunt Capacitance | 7.00 pF [Max] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM3 12 000MHZ B2 T ABM312000MHZB2T 535 9100 2 ND 53591002ND 535-9100-2 |
ABM3-12.000MHZ-B2-T Specification Sheet
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T (535-9100-2-ND)
Related parts:CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-2-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-1-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-1-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-1-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-2-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-1-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-2-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM3-25.000MHZ-B2-T
Order 'crystal 25.000mhz 18pf fund smd - ABM3-25.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9108-1-ND.
Send this link via E-Mail
Help With This Screen