CRYSTAL 20.000MHZ 10PF FUND SMD - ABM10-20.000MHZ-E20-T
| Digi-Key Part Number | 535-9091-1-ND |
1 10 50 100 |
3.16000 2.58800 2.30000 2.02710 |
Extended Price
3.16 25.88 115.00 202.71 |
| Manufacturer Part Number | ABM10-20.000MHZ-E20-T | |||
| Description | CRYSTAL 20.000MHZ 10PF FUND SMD | |||
| Quantity Available | 568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM10-20.000MHZ-E20-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Load Capacitance | 10pF |
| Package / Case | 2.5mm x 2.0mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABM10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM10 20 000MHZ E20 T ABM1020000MHZE20T 535 9091 1 ND 53590911ND 535-9091-1 |
ABM10-20.000MHZ-E20-T Specification Sheet
CRYSTAL 20.000MHZ 10PF FUND SMD - ABM10-20.000MHZ-E20-T (535-9091-1-ND)
Related parts:CRYSTAL 20.000MHZ 10PF FUND SMD - ABM10-20.000MHZ-E20-T
Order 'crystal 20.000mhz 10pf fund smd - ABM10-20.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9091-1-ND.
CRYSTAL 20.000MHZ 10PF FUND SMD - ABM10-20.000MHZ-E20-T
Order 'crystal 20.000mhz 10pf fund smd - ABM10-20.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9091-2-ND.
CRYSTAL 22.1184MHZ 10PF FUND SMD - ABM10-22.1184MHZ-E20-T
Order 'crystal 22.1184mhz 10pf fund smd - ABM10-22.1184MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9092-1-ND.
CRYSTAL 22.1184MHZ 10PF FUND SMD - ABM10-22.1184MHZ-E20-T
Order 'crystal 22.1184mhz 10pf fund smd - ABM10-22.1184MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9092-2-ND.
CRYSTAL 24.000MHZ 10PF FUND SMD - ABM10-24.000MHZ-E20-T
Order 'crystal 24.000mhz 10pf fund smd - ABM10-24.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9093-1-ND.
CRYSTAL 24.000MHZ 10PF FUND SMD - ABM10-24.000MHZ-E20-T
Order 'crystal 24.000mhz 10pf fund smd - ABM10-24.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9093-2-ND.
CRYSTAL 24.576MHZ 10PF FUND SMD - ABM10-24.576MHZ-E20-T
Order 'crystal 24.576mhz 10pf fund smd - ABM10-24.576MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9094-1-ND.
CRYSTAL 24.576MHZ 10PF FUND SMD - ABM10-24.576MHZ-E20-T
Order 'crystal 24.576mhz 10pf fund smd - ABM10-24.576MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9094-2-ND.
CRYSTAL 25.000MHZ 10PF FUND SMD - ABM10-25.000MHZ-E20-T
Order 'crystal 25.000mhz 10pf fund smd - ABM10-25.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9095-1-ND.
CRYSTAL 25.000MHZ 10PF FUND SMD - ABM10-25.000MHZ-E20-T
Order 'crystal 25.000mhz 10pf fund smd - ABM10-25.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9095-2-ND.
CRYSTAL 27.000MHZ 10PF FUND SMD - ABM10-27.000MHZ-E20-T
Order 'crystal 27.000mhz 10pf fund smd - ABM10-27.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9096-1-ND.
CRYSTAL 27.000MHZ 10PF FUND SMD - ABM10-27.000MHZ-E20-T
Order 'crystal 27.000mhz 10pf fund smd - ABM10-27.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9096-2-ND.
CRYSTAL 30.000MHZ 10PF FUND SMD - ABM10-30.000MHZ-E20-T
Order 'crystal 30.000mhz 10pf fund smd - ABM10-30.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9097-1-ND.
CRYSTAL 30.000MHZ 10PF FUND SMD - ABM10-30.000MHZ-E20-T
Order 'crystal 30.000mhz 10pf fund smd - ABM10-30.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9097-2-ND.
CRYSTAL 40.000MHZ 10PF FUND SMD - ABM10-40.000MHZ-E20-T
Order 'crystal 40.000mhz 10pf fund smd - ABM10-40.000MHZ-E20-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9098-1-ND.
Send this link via E-Mail
Help With This Screen