CRYSTAL 5.000MHZ 18PF FUND SMD - ABLS-5.000MHZ-B2-T
| Digi-Key Part Number | 535-9087-2-ND |
1000 5000 10000 |
.26300 .22500 .20000 |
Extended Price
263.00 1125.00 2000.00 |
| Manufacturer Part Number | ABLS-5.000MHZ-B2-T | |||
| Description | CRYSTAL 5.000MHZ 18PF FUND SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-5.000MHZ-B2-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 5.000MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABLS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 5 000MHZ B2 T ABLS5000MHZB2T 535 9087 2 ND 53590872ND 535-9087-2 |
ABLS-5.000MHZ-B2-T Specification Sheet
CRYSTAL 5.000MHZ 18PF FUND SMD - ABLS-5.000MHZ-B2-T (535-9087-2-ND)
Related parts:CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9065-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9066-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9067-2-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9068-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9068-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9070-1-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9070-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9071-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9071-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABLS-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9072-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABLS-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9072-2-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABLS-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9073-1-ND.
Send this link via E-Mail
Help With This Screen