CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T
| Digi-Key Part Number | 535-9073-1-ND |
1 10 50 100 |
.56000 .48800 .42140 .30000 |
Extended Price
0.56 4.88 21.07 30.00 |
| Manufacturer Part Number | ABLS-19.6608MHZ-B2-T | |||
| Description | CRYSTAL 19.6608MHZ 18PF FUND SMD | |||
| Quantity Available | 2391 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-19.6608MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 19.6608MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABLS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 19 6608MHZ B2 T ABLS196608MHZB2T 535 9073 1 ND 53590731ND 535-9073-1 |
ABLS-19.6608MHZ-B2-T Specification Sheet
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T (535-9073-1-ND)
Related parts:CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9065-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9066-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9067-2-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9068-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9068-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9070-1-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9070-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9071-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9071-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABLS-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9072-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABLS-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9072-2-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABLS-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9073-1-ND.
Send this link via E-Mail
Help With This Screen