CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9072-2-ND |
1000 5000 10000 25000 |
.21000 .19500 .18750 .18000 |
Extended Price
210.00 975.00 1875.00 4500.00 |
| Manufacturer Part Number | ABLS-18.432MHZ-B2-T | |||
| Description | CRYSTAL 18.432MHZ 18PF FUND SMD | |||
| Quantity Available | 7000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-18.432MHZ-B2-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 18.432MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 18 432MHZ B2 T ABLS18432MHZB2T 535 9072 2 ND 53590722ND 535-9072-2 |
ABLS-18.432MHZ-B2-T Specification Sheet
CRYSTAL 18.432MHZ 18PF FUND SMD - ABLS-18.432MHZ-B2-T (535-9072-2-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9065-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9066-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9067-2-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9068-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9068-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9070-1-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9070-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9071-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9071-2-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABLS-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9073-1-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABLS-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABLS-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9073-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABLS-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABLS-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9074-1-ND.
Send this link via E-Mail
Help With This Screen
