Keywords:





CRYSTAL 8.192MHZ 18PF HC49/US - ABL-8.192MHZ-B2

8.192MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-8.192MHZ-B2

Digi-Key Part Number 535-9063-ND
Price Break
1000
Unit Price
.15400
Extended Price
154.00
Manufacturer Part NumberABL-8.192MHZ-B2
DescriptionCRYSTAL 8.192MHZ 18PF HC49/US
Quantity Available Non-Stock
All prices are in USD

Purchase 8.192MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-8.192MHZ-B2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 8.192MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-8.192MHZ-B2
Technical/Catalog InformationABL-8.192MHZ-B2
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency8.192MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingBulk
Frequency Tolerance±20ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeQuartz
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABL 8 192MHZ B2
ABL8192MHZB2
535 9063 ND
5359063ND
535-9063

ABL-8.192MHZ-B2 Specification Sheet

Image of CRYSTAL 8.192MHZ 18PF HC49/US - ABL-8.192MHZ-B2

CRYSTAL 8.192MHZ 18PF HC49/US - ABL-8.192MHZ-B2 (535-9063-ND)

Related parts 8.192MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-8.192MHZ-B2
CRYSTAL 10.000MHZ 18PF HC49/US - ABL-10.000MHZ-B2
 Order 'crystal 10.000mhz 18pf hc49/us - ABL-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9035-ND.
CRYSTAL 11.0592MHZ 18PF HC49/US - ABL-11.0592MHZ-B2
 Order 'crystal 11.0592mhz 18pf hc49/us - ABL-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9036-ND.
CRYSTAL 12.000MHZ 18PF HC49/US - ABL-12.000MHZ-B2
 Order 'crystal 12.000mhz 18pf hc49/us - ABL-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9037-ND.
CRYSTAL 12.288MHZ 18PF HC49/US - ABL-12.288MHZ-B2
 Order 'crystal 12.288mhz 18pf hc49/us - ABL-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9038-ND.
CRYSTAL 14.31818MHZ 18PF HC49/US - ABL-14.31818MHZ-B2
 Order 'crystal 14.31818mhz 18pf hc49/us - ABL-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9039-ND.
CRYSTAL 14.7456MHZ 18PF HC49/US - ABL-14.7456MHZ-B2
 Order 'crystal 14.7456mhz 18pf hc49/us - ABL-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9040-ND.
CRYSTAL 16.000MHZ 18PF HC49/US - ABL-16.000MHZ-B2
 Order 'crystal 16.000mhz 18pf hc49/us - ABL-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9041-ND.
CRYSTAL 16.128MHZ 18PF HC49/US - ABL-16.128MHZ-B2
 Order 'crystal 16.128mhz 18pf hc49/us - ABL-16.128MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9042-ND.
CRYSTAL 16.384MHZ 18PF HC49/US - ABL-16.384MHZ-B2
 Order 'crystal 16.384mhz 18pf hc49/us - ABL-16.384MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9043-ND.
CRYSTAL 18.432MHZ 18PF HC49/US - ABL-18.432MHZ-B2
 Order 'crystal 18.432mhz 18pf hc49/us - ABL-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9044-ND.
CRYSTAL 19.6608MHZ 18PF HC49/US - ABL-19.6608MHZ-B2
 Order 'crystal 19.6608mhz 18pf hc49/us - ABL-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9045-ND.
CRYSTAL 20.000MHZ 18PF HC49/US - ABL-20.000MHZ-B2
 Order 'crystal 20.000mhz 18pf hc49/us - ABL-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9046-ND.
CRYSTAL 22.1184MHZ 18PF HC49/US - ABL-22.1184MHZ-B2
 Order 'crystal 22.1184mhz 18pf hc49/us - ABL-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9047-ND.
CRYSTAL 24.000MHZ 18PF HC49/US - ABL-24.000MHZ-B2
 Order 'crystal 24.000mhz 18pf hc49/us - ABL-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9048-ND.
CRYSTAL 32.000MHZ 18PF HC49/US - ABL-32.000MHZ-B2
 Order 'crystal 32.000mhz 18pf hc49/us - ABL-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9052-ND.

Options for 8.192MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-8.192MHZ-B2
Send this link via E-Mail
Help With This Screen

CRYSTAL 8.192MHZ 18PF HC49/US - ABL-8.192MHZ-B2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 8.192MHZ 18PF HC49/U - AB-8.192MHZ-B2 Next: CRYSTAL 8.388608MHZ 18PF CYL - CA-301 8.388M-C
CRYSTAL 8.192MHZ 18PF HC49/US - ABL-8.192MHZ-B2