6MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-6.000MHZ-B2
CRYSTAL 6.000MHZ 18PF HC49/US - ABL-6.000MHZ-B2 - Crystals and Oscillators
| Digi-Key Part Number | 535-9060-ND |
1000 |
.15400 |
Extended Price
154.00 |
| Manufacturer Part Number | ABL-6.000MHZ-B2 | |||
| Description | CRYSTAL 6.000MHZ 18PF HC49/US | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABL-6.000MHZ-B2 |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 6MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABL 6 000MHZ B2 ABL6000MHZB2 535 9060 ND 5359060ND 535-9060 |
ABL-6.000MHZ-B2 Specification Sheet
CRYSTAL 6.000MHZ 18PF HC49/US - ABL-6.000MHZ-B2 (535-9060-ND) - Crystals and Oscillators
Related parts 6MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-6.000MHZ-B210MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-10.000MHZ-B2
Order 'crystal 10.000mhz 18pf hc49/us - ABL-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9035-ND.
11.0592MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-11.0592MHZ-B2
Order 'crystal 11.0592mhz 18pf hc49/us - ABL-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9036-ND.
12MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-12.000MHZ-B2
Order 'crystal 12.000mhz 18pf hc49/us - ABL-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9037-ND.
12.288MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-12.288MHZ-B2
Order 'crystal 12.288mhz 18pf hc49/us - ABL-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9038-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-14.31818MHZ-B2
Order 'crystal 14.31818mhz 18pf hc49/us - ABL-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9039-ND.
14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-14.7456MHZ-B2
Order 'crystal 14.7456mhz 18pf hc49/us - ABL-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9040-ND.
16MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.000MHZ-B2
Order 'crystal 16.000mhz 18pf hc49/us - ABL-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9041-ND.
16.128MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.128MHZ-B2
Order 'crystal 16.128mhz 18pf hc49/us - ABL-16.128MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9042-ND.
16.384MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.384MHZ-B2
Order 'crystal 16.384mhz 18pf hc49/us - ABL-16.384MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9043-ND.
18.432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-18.432MHZ-B2
Order 'crystal 18.432mhz 18pf hc49/us - ABL-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9044-ND.
19.6608MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-19.6608MHZ-B2
Order 'crystal 19.6608mhz 18pf hc49/us - ABL-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9045-ND.
20MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-20.000MHZ-B2
Order 'crystal 20.000mhz 18pf hc49/us - ABL-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9046-ND.
22.1184MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-22.1184MHZ-B2
Order 'crystal 22.1184mhz 18pf hc49/us - ABL-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9047-ND.
24MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-24.000MHZ-B2
Order 'crystal 24.000mhz 18pf hc49/us - ABL-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9048-ND.
32MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-32.000MHZ-B2
Order 'crystal 32.000mhz 18pf hc49/us - ABL-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9052-ND.
Options for 6MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-6.000MHZ-B2
Send this link via E-Mail
Help With This Screen
