Keywords:





4MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-4.000MHZ-B2

CRYSTAL 4.000MHZ 18PF HC49/US - ABL-4.000MHZ-B2 - Crystals and Oscillators

Digi-Key Part Number 535-9057-ND
Price Break
1000
Unit Price
.15400
Extended Price
154.00
Manufacturer Part NumberABL-4.000MHZ-B2
DescriptionCRYSTAL 4.000MHZ 18PF HC49/US
Quantity Available Non-Stock
All prices are in USD

Purchase 4MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-4.000MHZ-B2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-4.000MHZ-B2
Technical/Catalog InformationABL-4.000MHZ-B2
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency4MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingBulk
Frequency Tolerance±20ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeQuartz
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABL 4 000MHZ B2
ABL4000MHZB2
535 9057 ND
5359057ND
535-9057

ABL-4.000MHZ-B2 Specification Sheet

Image of CRYSTAL 4.000MHZ 18PF HC49/US - ABL-4.000MHZ-B2

CRYSTAL 4.000MHZ 18PF HC49/US - ABL-4.000MHZ-B2 (535-9057-ND) - Crystals and Oscillators

Related parts 4MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-4.000MHZ-B2
10MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-10.000MHZ-B2
 Order 'crystal 10.000mhz 18pf hc49/us - ABL-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9035-ND.
11.0592MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-11.0592MHZ-B2
 Order 'crystal 11.0592mhz 18pf hc49/us - ABL-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9036-ND.
12MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-12.000MHZ-B2
 Order 'crystal 12.000mhz 18pf hc49/us - ABL-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9037-ND.
12.288MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-12.288MHZ-B2
 Order 'crystal 12.288mhz 18pf hc49/us - ABL-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9038-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-14.31818MHZ-B2
 Order 'crystal 14.31818mhz 18pf hc49/us - ABL-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9039-ND.
14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-14.7456MHZ-B2
 Order 'crystal 14.7456mhz 18pf hc49/us - ABL-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9040-ND.
16MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.000MHZ-B2
 Order 'crystal 16.000mhz 18pf hc49/us - ABL-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9041-ND.
16.128MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.128MHZ-B2
 Order 'crystal 16.128mhz 18pf hc49/us - ABL-16.128MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9042-ND.
16.384MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-16.384MHZ-B2
 Order 'crystal 16.384mhz 18pf hc49/us - ABL-16.384MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9043-ND.
18.432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-18.432MHZ-B2
 Order 'crystal 18.432mhz 18pf hc49/us - ABL-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9044-ND.
19.6608MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-19.6608MHZ-B2
 Order 'crystal 19.6608mhz 18pf hc49/us - ABL-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9045-ND.
20MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-20.000MHZ-B2
 Order 'crystal 20.000mhz 18pf hc49/us - ABL-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9046-ND.
22.1184MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-22.1184MHZ-B2
 Order 'crystal 22.1184mhz 18pf hc49/us - ABL-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9047-ND.
24MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-24.000MHZ-B2
 Order 'crystal 24.000mhz 18pf hc49/us - ABL-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9048-ND.
32MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-32.000MHZ-B2
 Order 'crystal 32.000mhz 18pf hc49/us - ABL-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9052-ND.

Options for 4MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-4.000MHZ-B2
Send this link via E-Mail
Help With This Screen

CRYSTAL 4.000MHZ 18PF HC49/US - ABL-4.000MHZ-B2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 4.000MHZ 18PF HC49/U - AB-4.000MHZ-B2 Next: CRYSTAL 4.000MHZ 20PF SMD - ECS-40-20-18-TR
CRYSTAL 4.000MHZ 18PF HC49/US - ABL-4.000MHZ-B2