CRYSTAL 18.432MHZ 18PF HC49/US - ABL-18.432MHZ-B2
| Digi-Key Part Number | 535-9044-ND |
1000 |
.20026 |
Extended Price
200.26 |
| Manufacturer Part Number | ABL-18.432MHZ-B2 | |||
| Description | CRYSTAL 18.432MHZ 18PF HC49/US | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABL-18.432MHZ-B2 |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 18.432000 MHz [Typ] |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/US |
| Height | 3.500 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.500 mm [Max] |
| Width | 5.000 mm [Max] |
| Lead Length | 6.350 mm [Min] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABL 18 432MHZ B2 ABL18432MHZB2 535 9044 ND 5359044ND 535-9044 |
ABL-18.432MHZ-B2 Specification Sheet
CRYSTAL 18.432MHZ 18PF HC49/US - ABL-18.432MHZ-B2 (535-9044-ND)
Related parts:CRYSTAL 10.000MHZ 18PF HC49/US - ABL-10.000MHZ-B2
Order 'crystal 10.000mhz 18pf hc49/us - ABL-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9035-ND.
CRYSTAL 11.0592MHZ 18PF HC49/US - ABL-11.0592MHZ-B2
Order 'crystal 11.0592mhz 18pf hc49/us - ABL-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9036-ND.
CRYSTAL 12.000MHZ 18PF HC49/US - ABL-12.000MHZ-B2
Order 'crystal 12.000mhz 18pf hc49/us - ABL-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9037-ND.
CRYSTAL 12.288MHZ 18PF HC49/US - ABL-12.288MHZ-B2
Order 'crystal 12.288mhz 18pf hc49/us - ABL-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9038-ND.
CRYSTAL 14.31818MHZ 18PF HC49/US - ABL-14.31818MHZ-B2
Order 'crystal 14.31818mhz 18pf hc49/us - ABL-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9039-ND.
CRYSTAL 14.7456MHZ 18PF HC49/US - ABL-14.7456MHZ-B2
Order 'crystal 14.7456mhz 18pf hc49/us - ABL-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9040-ND.
CRYSTAL 16.000MHZ 18PF HC49/US - ABL-16.000MHZ-B2
Order 'crystal 16.000mhz 18pf hc49/us - ABL-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9041-ND.
CRYSTAL 16.128MHZ 18PF HC49/US - ABL-16.128MHZ-B2
Order 'crystal 16.128mhz 18pf hc49/us - ABL-16.128MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9042-ND.
CRYSTAL 16.384MHZ 18PF HC49/US - ABL-16.384MHZ-B2
Order 'crystal 16.384mhz 18pf hc49/us - ABL-16.384MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9043-ND.
CRYSTAL 18.432MHZ 18PF HC49/US - ABL-18.432MHZ-B2
Order 'crystal 18.432mhz 18pf hc49/us - ABL-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9044-ND.
CRYSTAL 19.6608MHZ 18PF HC49/US - ABL-19.6608MHZ-B2
Order 'crystal 19.6608mhz 18pf hc49/us - ABL-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9045-ND.
CRYSTAL 20.000MHZ 18PF HC49/US - ABL-20.000MHZ-B2
Order 'crystal 20.000mhz 18pf hc49/us - ABL-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9046-ND.
CRYSTAL 22.1184MHZ 18PF HC49/US - ABL-22.1184MHZ-B2
Order 'crystal 22.1184mhz 18pf hc49/us - ABL-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9047-ND.
CRYSTAL 24.000MHZ 18PF HC49/US - ABL-24.000MHZ-B2
Order 'crystal 24.000mhz 18pf hc49/us - ABL-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9048-ND.
CRYSTAL 32.000MHZ 18PF HC49/US - ABL-32.000MHZ-B2
Order 'crystal 32.000mhz 18pf hc49/us - ABL-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9052-ND.
Send this link via E-Mail
Help With This Screen