CRYSTAL 9.8304MHZ 18PF HC49/U - AB-9.8304MHZ-B2
| Digi-Key Part Number | 535-9030-ND |
1000 |
.16385 |
Extended Price
163.85 |
| Manufacturer Part Number | AB-9.8304MHZ-B2 | |||
| Description | CRYSTAL 9.8304MHZ 18PF HC49/U | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB-9.8304MHZ-B2 |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 9.830400 MHz [Typ] |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/U |
| Height | 13.560 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 11.500 mm [Max] |
| Width | 5.000 mm [Max] |
| Shunt Capacitance | 7.000 pF [Max] |
| Lead Length | 12.700 mm [Min] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB 9 8304MHZ B2 AB98304MHZB2 535 9030 ND 5359030ND 535-9030 |
AB-9.8304MHZ-B2 Specification Sheet
CRYSTAL 9.8304MHZ 18PF HC49/U - AB-9.8304MHZ-B2 (535-9030-ND)
Related parts:CRYSTAL 10.000MHZ 18PF HC49/U - AB-10.000MHZ-B2
Order 'crystal 10.000mhz 18pf hc49/u - AB-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9000-ND.
CRYSTAL 11.0592MHZ 18PF HC49/U - AB-11.0592MHZ-B2
Order 'crystal 11.0592mhz 18pf hc49/u - AB-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9001-ND.
CRYSTAL 12.000MHZ 18PF HC49/U - AB-12.000MHZ-B2
Order 'crystal 12.000mhz 18pf hc49/u - AB-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9002-ND.
CRYSTAL 12.288MHZ 18PF HC49/U - AB-12.288MHZ-B2
Order 'crystal 12.288mhz 18pf hc49/u - AB-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9003-ND.
CRYSTAL 14.31818MHZ 18PF HC49/U - AB-14.31818MHZ-B2
Order 'crystal 14.31818mhz 18pf hc49/u - AB-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9004-ND.
CRYSTAL 14.7456MHZ 18PF HC49/U - AB-14.7456MHZ-B2
Order 'crystal 14.7456mhz 18pf hc49/u - AB-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9005-ND.
CRYSTAL 16.000MHZ 18PF HC49/U - AB-16.000MHZ-B2
Order 'crystal 16.000mhz 18pf hc49/u - AB-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9006-ND.
CRYSTAL 18.432MHZ 18PF HC49/U - AB-18.432MHZ-B2
Order 'crystal 18.432mhz 18pf hc49/u - AB-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9007-ND.
CRYSTAL 19.6608MHZ 18PF HC49/U - AB-19.6608MHZ-B2
Order 'crystal 19.6608mhz 18pf hc49/u - AB-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9008-ND.
CRYSTAL 1.8432MHZ 18PF HC49/U - AB-1.8432MHZ-B2
Order 'crystal 1.8432mhz 18pf hc49/u - AB-1.8432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9009-ND.
CRYSTAL 20.000MHZ 18PF HC49/U - AB-20.000MHZ-B2
Order 'crystal 20.000mhz 18pf hc49/u - AB-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9010-ND.
CRYSTAL 22.1184MHZ 18PF HC49/U - AB-22.1184MHZ-B2
Order 'crystal 22.1184mhz 18pf hc49/u - AB-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9011-ND.
CRYSTAL 24.000MHZ 18PF HC49/U - AB-24.000MHZ-B2
Order 'crystal 24.000mhz 18pf hc49/u - AB-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9012-ND.
CRYSTAL 2.000MHZ 18PF HC49/U - AB-2.000MHZ-B2
Order 'crystal 2.000mhz 18pf hc49/u - AB-2.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9016-ND.
CRYSTAL 32.000MHZ 18PF HC49/U - AB-32.000MHZ-B2
Order 'crystal 32.000mhz 18pf hc49/u - AB-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9017-ND.
Send this link via E-Mail
Help With This Screen