48MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-48.000MHZ-B2
CRYSTAL 48.000MHZ 18PF HC49/U - AB-48.000MHZ-B2 - Crystals and Oscillators
| Digi-Key Part Number | 535-9021-ND |
1000 |
.14840 |
Extended Price
148.40 |
| Manufacturer Part Number | AB-48.000MHZ-B2 | |||
| Description | CRYSTAL 48.000MHZ 18PF HC49/U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB-48.000MHZ-B2 |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 48MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Through Hole |
| Operating Mode | 3rd Overtone |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB 48 000MHZ B2 AB48000MHZB2 535 9021 ND 5359021ND 535-9021 |
AB-48.000MHZ-B2 Specification Sheet
CRYSTAL 48.000MHZ 18PF HC49/U - AB-48.000MHZ-B2 (535-9021-ND) - Crystals and Oscillators
Related parts 48MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-48.000MHZ-B210MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-10.000MHZ-B2
Order 'crystal 10.000mhz 18pf hc49/u - AB-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9000-ND.
11.0592MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-11.0592MHZ-B2
Order 'crystal 11.0592mhz 18pf hc49/u - AB-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9001-ND.
12MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-12.000MHZ-B2
Order 'crystal 12.000mhz 18pf hc49/u - AB-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9002-ND.
12.288MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-12.288MHZ-B2
Order 'crystal 12.288mhz 18pf hc49/u - AB-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9003-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.31818MHZ-B2
Order 'crystal 14.31818mhz 18pf hc49/u - AB-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9004-ND.
14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.7456MHZ-B2
Order 'crystal 14.7456mhz 18pf hc49/u - AB-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9005-ND.
16MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-16.000MHZ-B2
Order 'crystal 16.000mhz 18pf hc49/u - AB-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9006-ND.
18.432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-18.432MHZ-B2
Order 'crystal 18.432mhz 18pf hc49/u - AB-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9007-ND.
19.6608MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-19.6608MHZ-B2
Order 'crystal 19.6608mhz 18pf hc49/u - AB-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9008-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-1.8432MHZ-B2
Order 'crystal 1.8432mhz 18pf hc49/u - AB-1.8432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9009-ND.
20MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-20.000MHZ-B2
Order 'crystal 20.000mhz 18pf hc49/u - AB-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9010-ND.
22.1184MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-22.1184MHZ-B2
Order 'crystal 22.1184mhz 18pf hc49/u - AB-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9011-ND.
24MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-24.000MHZ-B2
Order 'crystal 24.000mhz 18pf hc49/u - AB-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9012-ND.
2MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-2.000MHZ-B2
Order 'crystal 2.000mhz 18pf hc49/u - AB-2.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9016-ND.
32MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-32.000MHZ-B2
Order 'crystal 32.000mhz 18pf hc49/u - AB-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9017-ND.
Options for 48MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-48.000MHZ-B2
Send this link via E-Mail
Help With This Screen
