Keywords:





3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2

CRYSTAL 3.579545MHZ 18PF HC49/U - AB-3.579545MHZ-B2

Digi-Key Part Number 535-9019-ND
Price Break Unit Price Extended Price
1000 .18200 182.00
Manufacturer Part NumberAB-3.579545MHZ-B2
DescriptionCRYSTAL 3.579545MHZ 18PF HC49/U
Quantity Available
All prices are in US dollars.

Non-Stock
Purchase 3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2
Technical/Catalog InformationAB-3.579545MHZ-B2
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency3.579545MHz
Load Capacitance18pF
Package / CaseHC49/U
PackagingBulk
Frequency Tolerance±20ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
TypeMHz Crystal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB 3 579545MHZ B2
AB3579545MHZB2
535 9019 ND
5359019ND
535-9019

AB-3.579545MHZ-B2 Specification Sheet
Image of CRYSTAL 3.579545MHZ 18PF HC49/U - AB-3.579545MHZ-B2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRYSTAL 3.579545MHZ 18PF HC49/U - AB-3.579545MHZ-B2 (535-9019-ND)

Related parts 3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2
3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2
 Order 'crystal 3.579545mhz 18pf hc49/u - AB-3.579545MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9019-ND.
3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation ABL-3.579545MHZ-B2
 Order 'crystal 3.579545mhz 18pf hc49/us - ABL-3.579545MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9053-ND.
10MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-10.000MHZ-B2
 Order 'crystal 10.000mhz 18pf hc49/u - AB-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9000-ND.
11.0592MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-11.0592MHZ-B2
 Order 'crystal 11.0592mhz 18pf hc49/u - AB-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9001-ND.
12MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-12.000MHZ-B2
 Order 'crystal 12.000mhz 18pf hc49/u - AB-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9002-ND.
12.288MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-12.288MHZ-B2
 Order 'crystal 12.288mhz 18pf hc49/u - AB-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9003-ND.
14.31818MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.31818MHZ-B2
 Order 'crystal 14.31818mhz 18pf hc49/u - AB-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9004-ND.
14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.7456MHZ-B2
 Order 'crystal 14.7456mhz 18pf hc49/u - AB-14.7456MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9005-ND.
16MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-16.000MHZ-B2
 Order 'crystal 16.000mhz 18pf hc49/u - AB-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9006-ND.
18.432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-18.432MHZ-B2
 Order 'crystal 18.432mhz 18pf hc49/u - AB-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9007-ND.
19.6608MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-19.6608MHZ-B2
 Order 'crystal 19.6608mhz 18pf hc49/u - AB-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9008-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-1.8432MHZ-B2
 Order 'crystal 1.8432mhz 18pf hc49/u - AB-1.8432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9009-ND.
20MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-20.000MHZ-B2
 Order 'crystal 20.000mhz 18pf hc49/u - AB-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9010-ND.
22.1184MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-22.1184MHZ-B2
 Order 'crystal 22.1184mhz 18pf hc49/u - AB-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9011-ND.
24MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-24.000MHZ-B2
 Order 'crystal 24.000mhz 18pf hc49/u - AB-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9012-ND.

Options for 3.579545MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-3.579545MHZ-B2
Send this link via E-Mail
Help With This Screen

CRYSTAL 3.579545MHZ 18PF HC49/U - AB-3.579545MHZ-B2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 3.579545MHZ 18PF - ATS036 Next: CRYSTAL 3.579545MHZ 18PF HC49/US - ABL-3.579545MHZ-B2
CRYSTAL 3.579545MHZ 18PF HC49/U - AB-3.579545MHZ-B2