CRYSTAL 14.7456MHZ 18PF HC49/U - AB-14.7456MHZ-B2 - Crystals and Oscillators
14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.7456MHZ-B2
| Digi-Key Part Number | 535-9005-ND |
1000 |
.14840 |
Extended Price
148.40 |
| Manufacturer Part Number | AB-14.7456MHZ-B2 | |||
| Description | CRYSTAL 14.7456MHZ 18PF HC49/U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB-14.7456MHZ-B2 |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 14.7456MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/U |
| Packaging | Bulk |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB 14 7456MHZ B2 AB147456MHZB2 535 9005 ND 5359005ND 535-9005 |
AB-14.7456MHZ-B2 Specification Sheet
CRYSTAL 14.7456MHZ 18PF HC49/U - AB-14.7456MHZ-B2 (535-9005-ND) - Crystals and Oscillators
Related parts 14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.7456MHZ-B2CRYSTAL 10.000MHZ 18PF HC49/U - AB-10.000MHZ-B2
Order 'crystal 10.000mhz 18pf hc49/u - AB-10.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9000-ND.
CRYSTAL 11.0592MHZ 18PF HC49/U - AB-11.0592MHZ-B2
Order 'crystal 11.0592mhz 18pf hc49/u - AB-11.0592MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9001-ND.
CRYSTAL 12.000MHZ 18PF HC49/U - AB-12.000MHZ-B2
Order 'crystal 12.000mhz 18pf hc49/u - AB-12.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9002-ND.
CRYSTAL 12.288MHZ 18PF HC49/U - AB-12.288MHZ-B2
Order 'crystal 12.288mhz 18pf hc49/u - AB-12.288MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9003-ND.
CRYSTAL 14.31818MHZ 18PF HC49/U - AB-14.31818MHZ-B2
Order 'crystal 14.31818mhz 18pf hc49/u - AB-14.31818MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9004-ND.
CRYSTAL 16.000MHZ 18PF HC49/U - AB-16.000MHZ-B2
Order 'crystal 16.000mhz 18pf hc49/u - AB-16.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9006-ND.
CRYSTAL 18.432MHZ 18PF HC49/U - AB-18.432MHZ-B2
Order 'crystal 18.432mhz 18pf hc49/u - AB-18.432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9007-ND.
CRYSTAL 19.6608MHZ 18PF HC49/U - AB-19.6608MHZ-B2
Order 'crystal 19.6608mhz 18pf hc49/u - AB-19.6608MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9008-ND.
CRYSTAL 1.8432MHZ 18PF HC49/U - AB-1.8432MHZ-B2
Order 'crystal 1.8432mhz 18pf hc49/u - AB-1.8432MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9009-ND.
CRYSTAL 20.000MHZ 18PF HC49/U - AB-20.000MHZ-B2
Order 'crystal 20.000mhz 18pf hc49/u - AB-20.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9010-ND.
CRYSTAL 22.1184MHZ 18PF HC49/U - AB-22.1184MHZ-B2
Order 'crystal 22.1184mhz 18pf hc49/u - AB-22.1184MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9011-ND.
CRYSTAL 24.000MHZ 18PF HC49/U - AB-24.000MHZ-B2
Order 'crystal 24.000mhz 18pf hc49/u - AB-24.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9012-ND.
CRYSTAL 2.000MHZ 18PF HC49/U - AB-2.000MHZ-B2
Order 'crystal 2.000mhz 18pf hc49/u - AB-2.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9016-ND.
CRYSTAL 32.000MHZ 18PF HC49/U - AB-32.000MHZ-B2
Order 'crystal 32.000mhz 18pf hc49/u - AB-32.000MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9017-ND.
CRYSTAL 32.768MHZ 18PF HC49/U - AB-32.768MHZ-B2
Order 'crystal 32.768mhz 18pf hc49/u - AB-32.768MHZ-B2' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9018-ND.
Options for 14.7456MHz Crystal Crystal And Oscillator Through Hole Abracon Corporation AB-14.7456MHZ-B2
Send this link via E-Mail
Help With This Screen
