7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-7.3728MABJ-UT
CRYSTAL 7.3728 MHZ 18PF SMD - CM309S-7.3728MABJ-UT
| Digi-Key Part Number | 300-8641-1-ND |
1 10 50 100 500 |
1.28000 1.10500 .96900 .76500 .64600 |
Extended Price
1.28 11.05 48.45 76.50 323.00 |
| Manufacturer Part Number | CM309S-7.3728MABJ-UT | |||
| Description | CRYSTAL 7.3728 MHZ 18PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM309S-7.3728MABJ-UT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Frequency | 7.3728MHz |
| Load Capacitance | 18pF |
| Package / Case | 12.4mm x 4.3mm |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM309S 7 3728MABJ UT CM309S73728MABJUT 300 8641 1 ND 30086411ND 300-8641-1 |
CM309S-7.3728MABJ-UT Specification Sheet
CRYSTAL 7.3728 MHZ 18PF SMD - CM309S-7.3728MABJ-UT (300-8641-1-ND)
Related parts 7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-7.3728MABJ-UT7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CM309S-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8641-1-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CM309S-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8641-6-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CS20-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CS20-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8124-1-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CMR309T-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CMR309T-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8349-1-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CS20-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CS20-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8124-6-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CMR309T-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CMR309T-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8349-6-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota CM309S-7.3728MABJ-UT
Order 'crystal 7.3728 mhz 18pf smd - CM309S-7.3728MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8641-2-ND.
40MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-40.000MABJ-UT
Order 'crystal 40.0000 mhz 18pf smd - CM309S-40.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8300-1-ND.
4.8MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-4.800MABJ-UT
Order 'crystal 4.8000 mhz 18pf smd - CM309S-4.800MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8318-1-ND.
5.12MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-5.120MABJ-UT
Order 'crystal 5.1200 mhz 18pf smd - CM309S-5.120MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8319-1-ND.
5.5296MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-5.5296MABJ-UT
Order 'crystal 5.5296 mhz 18pf smd - CM309S-5.5296MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8320-1-ND.
8.000156MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-8.000156MABJ-UT
Order 'crystal 8.000156 mhz 18pf smd - CM309S-8.000156MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8321-1-ND.
8.192MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-8.192MABJ-UT
Order 'crystal 8.1920 mhz 18pf smd - CM309S-8.192MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8322-1-ND.
9.216MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-9.216MABJ-UT
Order 'crystal 9.2160 mhz 18pf smd - CM309S-9.216MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8323-1-ND.
12.352MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-12.352MABJ-UT
Order 'crystal 12.3520 mhz 18pf smd - CM309S-12.352MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8324-1-ND.
Options for 7.3728MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) CM309S-7.3728MABJ-UT
Send this link via E-Mail
Help With This Screen
