CRYSTAL 12.000393 MHZ SMT 18PF - HCM49 12.000393MABJ-UT
| Digi-Key Part Number | 300-8549-1-ND |
1 10 50 100 |
.90000 .78000 .67420 .48000 |
Extended Price
0.90 7.80 33.71 48.00 |
| Manufacturer Part Number | HCM49 12.000393MABJ-UT | |||
| Description | CRYSTAL 12.000393 MHZ SMT 18PF | |||
| Quantity Available | 669 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCM49 12.000393MABJ-UT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 12.000393MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | HCM49 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCM49 12 000393MABJ UT HCM49 12000393MABJUT 300 8549 1 ND 30085491ND 300-8549-1 |
HCM49 12.000393MABJ-UT Specification Sheet
CRYSTAL 12.000393 MHZ SMT 18PF - HCM49 12.000393MABJ-UT (300-8549-1-ND)
Related parts:CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8524-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8524-2-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8525-1-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8525-2-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8526-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8526-2-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49 4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49 4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8527-1-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49-4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49-4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8527-2-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8528-1-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8528-2-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8529-1-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8529-2-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49 4.433619MABJ-UT
Order 'crystal 4.433619 mhz smt 18pf - HCM49 4.433619MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8530-1-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49-4.433619MABJ-UT
Order 'crystal 4.433619 mhz smt 18pf - HCM49-4.433619MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8530-2-ND.
CRYSTAL 4.9152 MHZ SMT 18PF - HCM49-4.9152MABJ-UT
Order 'crystal 4.9152 mhz smt 18pf - HCM49-4.9152MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8531-1-ND.
Send this link via E-Mail
Help With This Screen