CRYSTAL 11.000 MHZ SMT 18PF - HCM49-11.000MABJ-UT - Crystals, Oscillators
| Digi-Key Part Number | 300-8545-2-ND |
1000 5000 10000 |
.42000 .36000 .31900 |
Extended Price
420.00 1800.00 3190.00 |
| Manufacturer Part Number | HCM49-11.000MABJ-UT | |||
| Description | CRYSTAL 11.000 MHZ SMT 18PF | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCM49-11.000MABJ-UT |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 11.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | HC-49/US |
| Height | 4.300 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Length | 11.500 mm [Max] |
| Width | 4.700 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Equivalent Series Resistance (ESR) | 80.000 Ohms [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 7.00 pF [Max] |
| T&R Tape Width | 24.00 mm [Typ] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCM49 11 000MABJ UT HCM4911000MABJUT 300 8545 2 ND 30085452ND 300-8545-2 |
HCM49-11.000MABJ-UT Specification Sheet
CRYSTAL 11.000 MHZ SMT 18PF - HCM49-11.000MABJ-UT (300-8545-2-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8524-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8524-2-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8525-1-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8525-2-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8526-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8526-2-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49 4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49 4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8527-1-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49-4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49-4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8527-2-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8528-1-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8528-2-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8529-1-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8529-2-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49 4.433619MABJ-UT
Order 'crystal 4.433619 mhz smt 18pf - HCM49 4.433619MABJ-UT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8530-1-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49-4.433619MABJ-UT
Order 'crystal 4.433619 mhz smt 18pf - HCM49-4.433619MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8530-2-ND.
CRYSTAL 4.9152 MHZ SMT 18PF - HCM49-4.9152MABJ-UT
Order 'crystal 4.9152 mhz smt 18pf - HCM49-4.9152MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8531-1-ND.
Send this link via E-Mail
Help With This Screen