CRYSTAL 5.000 MHZ SMT 18PF - HCM49-5.000MABJ-UT - Crystals and Oscillators
5MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota HCM49-5.000MABJ-UT
| Digi-Key Part Number | 300-8532-2-ND |
1000 5000 10000 25000 |
.28000 .26000 .25000 .24000 |
Extended Price
280.00 1300.00 2500.00 6000.00 |
| Manufacturer Part Number | HCM49-5.000MABJ-UT | |||
| Description | CRYSTAL 5.000 MHZ SMT 18PF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCM49-5.000MABJ-UT |
| Vendor | Citizen Finetech Miyota |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCM49 5 000MABJ UT HCM495000MABJUT 300 8532 2 ND 30085322ND 300-8532-2 |
HCM49-5.000MABJ-UT Specification Sheet
CRYSTAL 5.000 MHZ SMT 18PF - HCM49-5.000MABJ-UT (300-8532-2-ND) - Crystals and Oscillators
Related parts 5MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota HCM49-5.000MABJ-UTCRYSTAL 5.000 MHZ SMT 18PF - HCM49-5.000MABJ-UT
Order 'crystal 5.000 mhz smt 18pf - HCM49-5.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8532-1-ND.
CRYSTAL 5.000 MHZ SMT 18PF - HCM49-5.000MABJ-UT
Order 'crystal 5.000 mhz smt 18pf - HCM49-5.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8532-2-ND.
CRYSTAL 5.000 MHZ SMT 18PF - HCM49-5.000MABJ-UT
Order 'crystal 5.000 mhz smt 18pf - HCM49-5.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8532-6-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8524-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJ-UT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8524-2-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8525-1-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJ-UT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8525-2-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8526-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJ-UT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8526-2-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49 4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49 4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8527-1-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49 4.032MABJ-UT
Order 'crystal 4.032 mhz smt 18pf - HCM49 4.032MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8527-2-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8528-1-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJ-UT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8528-2-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8529-1-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJ-UT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8529-2-ND.
Options for 5MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota HCM49-5.000MABJ-UT
Send this link via E-Mail
Help With This Screen
