Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 16.257 MHZ HC49/US - HC49US16.257MABJ-UB

Digi-Key Part Number 300-8501-ND
Price Break
1
10
50
100
500
1000
5000
Unit Price
.70000
.60000
.55000
.50000
.40000
.36410
.32820
Extended Price
0.70
6.00
27.50
50.00
200.00
364.10
1641.00
Manufacturer Part NumberHC49US16.257MABJ-UB
DescriptionCRYSTAL 16.257 MHZ HC49/US
Quantity Available 952
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHC49US16.257MABJ-UB
VendorCitizen
CategoryCrystals, Oscillators
Mounting TypeThrough Hole
Oscillating Frequency16.257000 MHz [Typ]
Frequency Tolerance±30ppm
Load Capacitance18.0pF
Operating ModeFundamental
Case StyleHC-49/US
Height3.500 mm [Max]
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
PackagingBulk
Length11.500 mm [Max]
Width4.650 mm [Max]
Aging (First Year)±5ppm Max.
Drive Level100.000 µW [Max]
Equivalent Series Resistance (ESR)50.000 Ohms [Max]
Insulation Resistance500.00 MOhms [Min]
Shunt Capacitance7.000 pF [Max]
Storage Temperature-40 °C [Min]
Storage Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HC49US16 257MABJ UB
HC49US16257MABJUB
300 8501 ND
3008501ND
300-8501

HC49US16.257MABJ-UB Specification Sheet

Image of CRYSTAL 16.257 MHZ HC49/US - HC49US16.257MABJ-UB

CRYSTAL 16.257 MHZ HC49/US - HC49US16.257MABJ-UB (300-8501-ND)

Related parts:
CRYSTAL 25.000 MHZ HC49/US 50PPM - HC49US25.000MAMJ-UB
 Order 'crystal 25.000 mhz hc49/us 50ppm - HC49US25.000MAMJ-UB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number HC49US25.000MAMJ-UB-ND.
CRYSTAL 50.000 MHZ HC49/US 50PPM - HC49US50.000MAMJ-UB
 Order 'crystal 50.000 mhz hc49/us 50ppm - HC49US50.000MAMJ-UB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number HC49US50.000MAMJ-UB-ND.
CRYSTAL 3.579545 MHZ HC49/US - HC49US3.579545MABJ-UB
 Order 'crystal 3.579545 mhz hc49/us - HC49US3.579545MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8467-ND.
CRYSTAL 3.6864 MHZ HC49/US - HC49US3.6864MABJ-UB
 Order 'crystal 3.6864 mhz hc49/us - HC49US3.6864MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8468-ND.
CRYSTAL 4.000 MHZ HC49/US - HC49US4.000MABJ-UB
 Order 'crystal 4.000 mhz hc49/us - HC49US4.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8469-ND.
CRYSTAL 4.032 MHZ HC49/US - HC49US4.032MABJ-UB
 Order 'crystal 4.032 mhz hc49/us - HC49US4.032MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8470-ND.
CRYSTAL 4.096 MHZ HC49/US - HC49US4.096MABJ-UB
 Order 'crystal 4.096 mhz hc49/us - HC49US4.096MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8471-ND.
CRYSTAL 4.194304 MHZ HC49/US - HC49US4.194304MABJ-UB
 Order 'crystal 4.194304 mhz hc49/us - HC49US4.194304MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8472-ND.
CRYSTAL 4.433619 MHZ HC49/US - HC49US4.433619MABJ-UB
 Order 'crystal 4.433619 mhz hc49/us - HC49US4.433619MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8473-ND.
CRYSTAL 4.9152 MHZ HC49/US - HC49US4.9152MABJ-UB
 Order 'crystal 4.9152 mhz hc49/us - HC49US4.9152MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8474-ND.
CRYSTAL 5.000 MHZ HC49/US - HC49US5.000MABJ-UB
 Order 'crystal 5.000 mhz hc49/us - HC49US5.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8475-ND.
CRYSTAL 5.0688 MHZ HC49/US - HC49US5.0688MABJ-UB
 Order 'crystal 5.0688 mhz hc49/us - HC49US5.0688MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8476-ND.
CRYSTAL 5.9904 MHZ HC49/US - HC49US5.9904MABJ-UB
 Order 'crystal 5.9904 mhz hc49/us - HC49US5.9904MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8477-ND.
CRYSTAL 6.000 MHZ HC49/US - HC49US6.000MABJ-UB
 Order 'crystal 6.000 mhz hc49/us - HC49US6.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8478-ND.
CRYSTAL 6.144 MHZ HC49/US - HC49US6.144MABJ-UB
 Order 'crystal 6.144 mhz hc49/us - HC49US6.144MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8479-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 16.257 MHZ HC49/US - HC49US16.257MABJ Next: CRYSTAL 16.257 MHZ SMD 18PF - CM309A16.257MABJT