CABLE RIBBON 26 COND 5 FT MULTI - 2-57643-6 - Cable, Wire
| Digi-Key Part Number | AC26M-5-ND |
1 |
4.68000 |
Extended Price
4.68 |
| Manufacturer Part Number | 2-57643-6 | |||
| Description | CABLE RIBBON 26 COND 5 FT MULTI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2-57643-6 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable, Wire |
| Conductors | 26 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 5.0' (1.52m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
2 57643 6 2576436 AC26M 5 ND AC26M5ND AC26M-5 |
CABLE RIBBON 26 COND 5 FT MULTI - 2-57643-6 (AC26M-5-ND) - Cable, Wire
Related parts Cable, Wire :CABLE RIBBON 26 COND 5 FT MULTI - 2-57643-6
Order 'cable ribbon 26 cond 5 ft multi - 2-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC26M-5-ND.
CABLE RIBBON 26 COND 10 FT MULTI - 2-57643-6
Order 'cable ribbon 26 cond 10 ft multi - 2-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC26M-10-ND.
CABLE RIBBON 26 COND 25 FT MULTI - 2-57643-6
Order 'cable ribbon 26 cond 25 ft multi - 2-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26M-25-ND.
CABLE RIBBON 26 COND 50 FT MULTI - 2-57643-6
Order 'cable ribbon 26 cond 50 ft multi - 2-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26M-50-ND.
CABLE RIBBON 16 COND 5 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 5 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-5-ND.
CABLE RIBBON 20 COND 5 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 5 ft multi - 2-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC20M-5-ND.
CABLE RIBBON 24 COND 5 FT MULTI - 2-57643-4
Order 'cable ribbon 24 cond 5 ft multi - 2-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24M-5-ND.
CABLE RIBBON 25 COND 5 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 5 ft multi - 2-57643-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25M-5-ND.
CABLE RIBBON 25 COND 10 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 10 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-10-ND.
CABLE RIBBON 25 COND 25 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 25 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-25-ND.
CABLE RIBBON 25 COND 50 FT MULTI - 2-57643-5
Order 'cable ribbon 25 cond 50 ft multi - 2-57643-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25M-50-ND.
CABLE RIBBON 10 COND 5 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 5 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-5-ND.
CABLE RIBBON 14 COND 5 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-5-ND.
CABLE RIBBON 16 COND 10 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 10 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-10-ND.
CABLE RIBBON 16 COND 25 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 25 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-25-ND.
Send this link via E-Mail
Help With This Screen