CRYSTAL 6.000 MHZ CYL TYPE - CSA309-6.000MABJ-UB
| Digi-Key Part Number | 300-8417-ND |
1 10 50 100 500 2500 5000 |
.63000 .54000 .45000 .36000 .32770 .29538 .26769 |
Extended Price
0.63 5.40 22.50 36.00 163.85 738.45 1338.45 |
| Manufacturer Part Number | CSA309-6.000MABJ-UB | |||
| Description | CRYSTAL 6.000 MHZ CYL TYPE | |||
| Quantity Available | 2655 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSA309-6.000MABJ-UB |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 6.000000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | Cylinder |
| Height | 8.800 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Length | 9.000 mm [Max] |
| Diameter | 3.2000 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.000 µW [Max] |
| Equivalent Series Resistance (ESR) | 100.000 Ohms [Max] |
| Insulation Resistance | 500.00 MOhms [Min] |
| Shunt Capacitance | 5.000 pF [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| B | 1.100 mm [Nom] |
| D1 | 3.200 mm [Max] |
| D2 | 0.320 mm [Nom] |
| L1 | 9.000 mm [Max] |
| L2 | 10.000 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSA309 6 000MABJ UB CSA3096000MABJUB 300 8417 ND 3008417ND 300-8417 |
CSA309-6.000MABJ-UB Specification Sheet
CRYSTAL 6.000 MHZ CYL TYPE - CSA309-6.000MABJ-UB (300-8417-ND)
Related parts:CRYSTAL 4.096 MHZ CYL TYPE - CSA309-4.096MABJ-UB
Order 'crystal 4.096 mhz cyl type - CSA309-4.096MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8412-ND.
CRYSTAL 4.800 MHZ CYL TYPE - CSA309-4.800MABJ-UB
Order 'crystal 4.800 mhz cyl type - CSA309-4.800MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8413-ND.
CRYSTAL 4.9152 MHZ CYL TYPE - CSA309-4.9152MABJ-UB
Order 'crystal 4.9152 mhz cyl type - CSA309-4.9152MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8414-ND.
CRYSTAL 5.120 MHZ CYL TYPE - CSA309-5.120MABJ-UB
Order 'crystal 5.120 mhz cyl type - CSA309-5.120MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8415-ND.
CRYSTAL 5.5296 MHZ CYL TYPE - CSA309-5.5296MABJ-UB
Order 'crystal 5.5296 mhz cyl type - CSA309-5.5296MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8416-ND.
CRYSTAL 6.000 MHZ CYL TYPE - CSA309-6.000MABJ-UB
Order 'crystal 6.000 mhz cyl type - CSA309-6.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8417-ND.
CRYSTAL 6.144 MHZ CYL TYPE - CSA309-6.144MABJ-UB
Order 'crystal 6.144 mhz cyl type - CSA309-6.144MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8418-ND.
CRYSTAL 7.3728 MHZ CYL TYPE - CSA309-7.3728MABJ-UB
Order 'crystal 7.3728 mhz cyl type - CSA309-7.3728MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8419-ND.
CRYSTAL 7.680 MHZ CYL TYPE - CSA309-7.680MABJ-UB
Order 'crystal 7.680 mhz cyl type - CSA309-7.680MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8420-ND.
CRYSTAL 8.000 MHZ CYL TYPE - CSA309-8.000MABJ-UB
Order 'crystal 8.000 mhz cyl type - CSA309-8.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8421-ND.
CRYSTAL 8.192 MHZ CYL TYPE - CSA309-8.192MABJ-UB
Order 'crystal 8.192 mhz cyl type - CSA309-8.192MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8422-ND.
CRYSTAL 9.216 MHZ CYL TYPE - CSA309-9.216MABJ-UB
Order 'crystal 9.216 mhz cyl type - CSA309-9.216MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8423-ND.
CRYSTAL 9.600 MHZ CYL TYPE - CSA309-9.600MABJ-UB
Order 'crystal 9.600 mhz cyl type - CSA309-9.600MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8424-ND.
CRYSTAL 9.8304 MHZ CYL TYPE - CSA309-9.8304MABJ-UB
Order 'crystal 9.8304 mhz cyl type - CSA309-9.8304MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8425-ND.
CRYSTAL 10.000 MHZ CYL TYPE - CSA309-10.000MABJ-UB
Order 'crystal 10.000 mhz cyl type - CSA309-10.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8426-ND.
Send this link via E-Mail
Help With This Screen