CRYSTAL 16.3840 MHZ 18PF SMD - CMR309T16.384MABJ-UT
| Digi-Key Part Number | 300-8357-1-ND |
1 10 50 100 |
.84000 .72000 .54000 .48000 |
Extended Price
0.84 7.20 27.00 48.00 |
| Manufacturer Part Number | CMR309T16.384MABJ-UT | |||
| Description | CRYSTAL 16.3840 MHZ 18PF SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMR309T16.384MABJ-UT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16.384MHz |
| Load Capacitance | 18pF |
| Package / Case | Cylinder |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | CMR309T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMR309T16 384MABJ UT CMR309T16384MABJUT 300 8357 1 ND 30083571ND 300-8357-1 |
CMR309T16.384MABJ-UT Specification Sheet
CRYSTAL 16.3840 MHZ 18PF SMD - CMR309T16.384MABJ-UT (300-8357-1-ND)
Related parts:CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-2-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8089-6-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-1-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-2-ND.
CRYSTAL 12.2880 MHZ 18PF SMD - CS10-12.288MABJ-UT
Order 'crystal 12.2880 mhz 18pf smd - CS10-12.288MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8090-6-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-1-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-2-ND.
CRYSTAL 12.5000 MHZ 18PF SMD - CS10-12.500MABJ-UT
Order 'crystal 12.5000 mhz 18pf smd - CS10-12.500MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8091-6-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-1-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-2-ND.
CRYSTAL 13.5600 MHZ 18PF SMD - CS10-13.560MABJ-UT
Order 'crystal 13.5600 mhz 18pf smd - CS10-13.560MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8092-6-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-1-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-2-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10-14.31818MABJ-UT
Order 'crystal 14.31818 mhz 18pf smd - CS10-14.31818MABJ-UT' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8093-6-ND.
Send this link via E-Mail
Help With This Screen