CRYSTAL 16.8000MHZ 10PF SMD - ABM8-16.800MHZ-10-1-U-T
| Digi-Key Part Number | 300-8227-1-ND |
1 10 50 100 |
2.45000 2.00300 1.78000 1.56880 |
Extended Price
2.45 20.03 89.00 156.88 |
| Manufacturer Part Number | ABM8-16.800MHZ-10-1-U-T | |||
| Description | CRYSTAL 16.8000MHZ 10PF SMD | |||
| Quantity Available | 880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM8-16.800MHZ-10-1-U-T |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 16.800000 MHz [Typ] |
| Frequency Tolerance | ±10ppm |
| Load Capacitance | 10.0pF |
| Operating Mode | Fundamental |
| Case Style | 3.2 x 2.5 |
| Height | 0.800 mm [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Equivalent Series Resistance (ESR) | 100.000 Ohms [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 7.00 pF [Max] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM8 16 800MHZ 10 1 U T ABM816800MHZ101UT 300 8227 1 ND 30082271ND 300-8227-1 |
ABM8-16.800MHZ-10-1-U-T Specification Sheet
CRYSTAL 16.8000MHZ 10PF SMD - ABM8-16.800MHZ-10-1-U-T (300-8227-1-ND)
Related parts:CRYSTAL 13.000 MHZ 10PF SMD - ABM8-13.000MHZ-10-1-U-T
Order 'crystal 13.000 mhz 10pf smd - ABM8-13.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9673-1-ND.
CRYSTAL 13.000 MHZ 10PF SMD - ABM8-13.000MHZ-10-1-U-T
Order 'crystal 13.000 mhz 10pf smd - ABM8-13.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9673-2-ND.
CRYSTAL 14.7456 MHZ 10PF SMD - ABM8-14.7456MHZ-10-1-U-T
Order 'crystal 14.7456 mhz 10pf smd - ABM8-14.7456MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9674-1-ND.
CRYSTAL 14.7456 MHZ 10PF SMD - ABM8-14.7456MHZ-10-1-U-T
Order 'crystal 14.7456 mhz 10pf smd - ABM8-14.7456MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9674-2-ND.
CRYSTAL 16.000 MHZ 10PF SMD - ABM8-16.000MHZ-10-1-U-T
Order 'crystal 16.000 mhz 10pf smd - ABM8-16.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9675-1-ND.
CRYSTAL 16.000 MHZ 10PF SMD - ABM8-16.000MHZ-10-1-U-T
Order 'crystal 16.000 mhz 10pf smd - ABM8-16.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9675-2-ND.
CRYSTAL 16.384 MHZ 10PF SMD - ABM8-16.384MHZ-10-1-U-T
Order 'crystal 16.384 mhz 10pf smd - ABM8-16.384MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9676-1-ND.
CRYSTAL 16.384 MHZ 10PF SMD - ABM8-16.384MHZ-10-1-U-T
Order 'crystal 16.384 mhz 10pf smd - ABM8-16.384MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9676-2-ND.
CRYSTAL 20.000 MHZ 10PF SMD - ABM8-20.000MHZ-10-1-U-T
Order 'crystal 20.000 mhz 10pf smd - ABM8-20.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9677-1-ND.
CRYSTAL 20.000 MHZ 10PF SMD - ABM8-20.000MHZ-10-1-U-T
Order 'crystal 20.000 mhz 10pf smd - ABM8-20.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9677-2-ND.
CRYSTAL 24.576 MHZ 10PF SMD - ABM8-24.576MHZ-10-1-U-T
Order 'crystal 24.576 mhz 10pf smd - ABM8-24.576MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9678-1-ND.
CRYSTAL 24.576 MHZ 10PF SMD - ABM8-24.576MHZ-10-1-U-T
Order 'crystal 24.576 mhz 10pf smd - ABM8-24.576MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9678-2-ND.
CRYSTAL 27.000 MHZ 10PF SMD - ABM8-27.000MHZ-10-1-U-T
Order 'crystal 27.000 mhz 10pf smd - ABM8-27.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9679-1-ND.
CRYSTAL 27.000 MHZ 10PF SMD - ABM8-27.000MHZ-10-1-U-T
Order 'crystal 27.000 mhz 10pf smd - ABM8-27.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9679-2-ND.
CRYSTAL 30.000 MHZ 10PF SMD - ABM8-30.000MHZ-10-1-U-T
Order 'crystal 30.000 mhz 10pf smd - ABM8-30.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9680-1-ND.
Send this link via E-Mail
Help With This Screen