CRYSTAL 24.0000MHZ 10PF SMD - ABM3B-24.000MHZ-10-1-U-T
| Digi-Key Part Number | 300-8216-2-ND |
1000 5000 |
.88200 .83800 |
Extended Price
882.00 4190.00 |
| Manufacturer Part Number | ABM3B-24.000MHZ-10-1-U-T | |||
| Description | CRYSTAL 24.0000MHZ 10PF SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM3B-24.000MHZ-10-1-U-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 24MHz |
| Load Capacitance | 10pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±10ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Series | ABM3B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM3B 24 000MHZ 10 1 U T ABM3B24000MHZ101UT 300 8216 2 ND 30082162ND 300-8216-2 |
ABM3B-24.000MHZ-10-1-U-T Specification Sheet
CRYSTAL 24.0000MHZ 10PF SMD - ABM3B-24.000MHZ-10-1-U-T (300-8216-2-ND)
Related parts:CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-1-ND.
CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8195-2-ND.
CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-6-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-1-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8196-2-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-6-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-1-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8197-2-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-6-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-1-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8198-2-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-6-ND.
CRYSTAL 12.8000MHZ 10PF SMD - ABM3B-12.800MHZ-10-1-U-T
Order 'crystal 12.8000mhz 10pf smd - ABM3B-12.800MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8199-1-ND.
CRYSTAL 12.8000MHZ 10PF SMD - ABM3B-12.800MHZ-10-1-U-T
Order 'crystal 12.8000mhz 10pf smd - ABM3B-12.800MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8199-2-ND.
CRYSTAL 12.8000MHZ 10PF SMD - ABM3B-12.800MHZ-10-1-U-T
Order 'crystal 12.8000mhz 10pf smd - ABM3B-12.800MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8199-6-ND.
Send this link via E-Mail
Help With This Screen