Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 18.4320MHZ 10PF SMD - ABM3B-18.432MHZ-10-1-U-T

Digi-Key Part Number 300-8209-1-ND
Price Break
1
10
50
100
Unit Price
1.73000
1.41800
1.26000
1.11050
Extended Price
1.73
14.18
63.00
111.05
Manufacturer Part NumberABM3B-18.432MHZ-10-1-U-T
DescriptionCRYSTAL 18.4320MHZ 10PF SMD
Quantity Available 157
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABM3B-18.432MHZ-10-1-U-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency18.432MHz
Load Capacitance10pF
Package / Case5.0mm x 3.2mm
PackagingCut Tape (CT)
Frequency Tolerance±10ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 60°C
SeriesABM3B
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM3B 18 432MHZ 10 1 U T
ABM3B18432MHZ101UT
300 8209 1 ND
30082091ND
300-8209-1

ABM3B-18.432MHZ-10-1-U-T Specification Sheet

Image of CRYSTAL 18.4320MHZ 10PF SMD - ABM3B-18.432MHZ-10-1-U-T

CRYSTAL 18.4320MHZ 10PF SMD - ABM3B-18.432MHZ-10-1-U-T (300-8209-1-ND)

Related parts :
CRYSTAL 8.000 MHZ 10PF SMD - ABM3B-8.000MHZ-10-1UT
 Order 'crystal 8.000 mhz 10pf smd - ABM3B-8.000MHZ-10-1UT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9721-1-ND.
CRYSTAL 8.000 MHZ 10PF SMD - ABM3B-8.000MHZ-10-1UT
 Order 'crystal 8.000 mhz 10pf smd - ABM3B-8.000MHZ-10-1UT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9721-2-ND.
CRYSTAL 8.000 MHZ 10PF SMD - ABM3B-8.000MHZ-10-1UT
 Order 'crystal 8.000 mhz 10pf smd - ABM3B-8.000MHZ-10-1UT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9721-6-ND.
CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
 Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-1-ND.
CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
 Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8195-2-ND.
CRYSTAL 10.0000MHZ 10PF SMD - ABM3B-10.000MHZ-10-1-U-T
 Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-6-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
 Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-1-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
 Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8196-2-ND.
CRYSTAL 11.0592MHZ 10PF SMD - ABM3B-11.0592MHZ-10-1-U-T
 Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-6-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
 Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-1-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
 Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8197-2-ND.
CRYSTAL 12.0000MHZ 10PF SMD - ABM3B-12.000MHZ-10-1-U-T
 Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-6-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
 Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-1-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
 Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8198-2-ND.
CRYSTAL 12.2880MHZ 10PF SMD - ABM3B-12.288MHZ-10-1-U-T
 Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 18.432000 MHZ SMD 8PF - NX8045GB-18.432000MHZ Next: CRYSTAL 18.4320MHZ 10PF SMD - ABM3B-18.432MHZ-10-1-U-T