13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.500MHZ-10-1-U-T
CRYSTAL 13.5000MHZ 10PF SMD - ABM3B-13.500MHZ-10-1-U-T - Crystals and Oscillators
| Digi-Key Part Number | 300-8201-2-ND |
1000 5000 10000 25000 |
.98000 .91000 .87500 .84000 |
Extended Price
980.00 4550.00 8750.00 21000.00 |
| Manufacturer Part Number | ABM3B-13.500MHZ-10-1-U-T | |||
| Description | CRYSTAL 13.5000MHZ 10PF SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM3B-13.500MHZ-10-1-U-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 13.5MHz |
| Load Capacitance | 10pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±10ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM3B 13 500MHZ 10 1 U T ABM3B13500MHZ101UT 300 8201 2 ND 30082012ND 300-8201-2 |
ABM3B-13.500MHZ-10-1-U-T Specification Sheet
CRYSTAL 13.5000MHZ 10PF SMD - ABM3B-13.500MHZ-10-1-U-T (300-8201-2-ND) - Crystals and Oscillators
Related parts 13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.500MHZ-10-1-U-T13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-13.500MHZ-10-1-U-T
Order 'crystal 13.5000mhz 10pf smd - ABM3B-13.500MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8201-1-ND.
13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.500MHZ-10-1-U-T
Order 'crystal 13.5000mhz 10pf smd - ABM3B-13.500MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8201-2-ND.
13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-13.500MHZ-10-1-U-T
Order 'crystal 13.5000mhz 10pf smd - ABM3B-13.500MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8201-6-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-1-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8195-2-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-10.000MHZ-10-1-U-T
Order 'crystal 10.0000mhz 10pf smd - ABM3B-10.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-6-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8196-2-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-11.0592MHZ-10-1-U-T
Order 'crystal 11.0592mhz 10pf smd - ABM3B-11.0592MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8196-6-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-1-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8197-2-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.000MHZ-10-1-U-T
Order 'crystal 12.0000mhz 10pf smd - ABM3B-12.000MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8197-6-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-1-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 300-8198-2-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.288MHZ-10-1-U-T
Order 'crystal 12.2880mhz 10pf smd - ABM3B-12.288MHZ-10-1-U-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8198-6-ND.
Options for 13.5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.500MHZ-10-1-U-T
Send this link via E-Mail
Help With This Screen
