CABLE RIBBON 20 COND 10 GRAY - 57040-1 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AC20G-10-ND |
1 |
2.98000 |
Extended Price
2.98 |
| Manufacturer Part Number | 57040-1 | |||
| Description | CABLE RIBBON 20 COND 10 GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 57040-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 20 [Nom] |
| Pitch | 0.050 in [Typ] |
| Overall Length | 10 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Other Names |
57040 1 570401 AC20G 10 ND AC20G10ND AC20G-10 |
57040-1 Specification Sheet
CABLE RIBBON 20 COND 10 GRAY - 57040-1 (AC20G-10-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE RIBBON 20 COND 10 GRAY - 57040-1
Order 'cable ribbon 20 cond 10 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-10-ND.
CABLE RIBBON 20 COND 25 GRAY - 57040-1
Order 'cable ribbon 20 cond 25 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-25-ND.
CABLE RIBBON 20 COND 50 GRAY - 57040-1
Order 'cable ribbon 20 cond 50 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-50-ND.
CABLE RIBBON 20 COND 5 GRAY - 57040-1
Order 'cable ribbon 20 cond 5 gray - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-5-ND.
CABLE RIBBON 40 COND 10 GRAY - 57040-5
Order 'cable ribbon 40 cond 10 gray - 57040-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40G-10-ND.
CABLE RIBBON 50 COND 10 GRAY - 57040-6
Order 'cable ribbon 50 cond 10 gray - 57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50G-10-ND.
CABLE RIBBON 25 COND 10 GRAY - 57040-2
Order 'cable ribbon 25 cond 10 gray - 57040-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC25G-10-ND.
CABLE RIBBON 26 COND 10 GRAY - 57040-3
Order 'cable ribbon 26 cond 10 gray - 57040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC26G-10-ND.
CABLE RIBBON 34 COND 10 GRAY - 57040-4
Order 'cable ribbon 34 cond 10 gray - 57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC34G-10-ND.
CABLE RIBBON 60 COND 10 GRAY - 57040-7
Order 'cable ribbon 60 cond 10 gray - 57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60G-10-ND.
CABLE RIBBON 64 COND 10 GRAY - 2-57040-2
Order 'cable ribbon 64 cond 10 gray - 2-57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64G-10-ND.
CABLE RIBBON 25 COND 50 GRAY - 57040-2
Order 'cable ribbon 25 cond 50 gray - 57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25G-50-ND.
CABLE RIBBON 26 COND 25 GRAY - 57040-3
Order 'cable ribbon 26 cond 25 gray - 57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26G-25-ND.
CABLE RIBBON 26 COND 50 GRAY - 57040-3
Order 'cable ribbon 26 cond 50 gray - 57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26G-50-ND.
CABLE RIBBON 40 COND 25 GRAY - 57040-5
Order 'cable ribbon 40 cond 25 gray - 57040-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40G-25-ND.
Send this link via E-Mail
Help With This Screen