CABLE RIBBON GRAY 20 COND .050 - 57040-1 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AC20G-100-ND |
1 3 5 10 |
17.44000 15.00333 12.97600 11.76000 |
Extended Price
17.44 45.01 64.88 117.60 |
| Manufacturer Part Number | 57040-1 | |||
| Description | CABLE RIBBON GRAY 20 COND .050 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 57040-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 20 [Nom] |
| Pitch | 0.050 in [Typ] |
| Overall Length | 100 ft [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
57040 1 570401 AC20G 100 ND AC20G100ND AC20G-100 |
57040-1 Specification Sheet
CABLE RIBBON GRAY 20 COND .050 - 57040-1 (AC20G-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE RIBBON GRAY 20 COND .050 - 57040-1
Order 'cable ribbon gray 20 cond .050 - 57040-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20G-100-ND.
CABLE RIBBON GRAY 25 COND .050 - 57040-2
Order 'cable ribbon gray 25 cond .050 - 57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25G-100-ND.
CABLE RIBBON GRAY 26 COND .050 - 57040-3
Order 'cable ribbon gray 26 cond .050 - 57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26G-100-ND.
CABLE RIBBON GRAY 34 COND .050 - 57040-4
Order 'cable ribbon gray 34 cond .050 - 57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC34G-100-ND.
CABLE RIBBON GRAY 40 COND .050 - 57040-5
Order 'cable ribbon gray 40 cond .050 - 57040-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40G-100-ND.
CABLE RIBBON GRAY 50 COND .050 - 57040-6
Order 'cable ribbon gray 50 cond .050 - 57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50G-100-ND.
CABLE RIBBON GRAY 60 COND .050 - 57040-7
Order 'cable ribbon gray 60 cond .050 - 57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC60G-100-ND.
CABLE RIBBON GRAY 10 COND .050 - 1-57040-3
Order 'cable ribbon gray 10 cond .050 - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-100-ND.
CABLE RIBBON GRAY 14 COND .050 - 1-57040-4
Order 'cable ribbon gray 14 cond .050 - 1-57040-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14G-100-ND.
CABLE RIBBON GRAY 16 COND .050 - 1-57040-6
Order 'cable ribbon gray 16 cond .050 - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-100-ND.
CABLE RIBBON GRAY 24 COND .050 - 1-57040-7
Order 'cable ribbon gray 24 cond .050 - 1-57040-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24G-100-ND.
CABLE RIBBON GRAY 37 COND .050 - 1-57040-8
Order 'cable ribbon gray 37 cond .050 - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-100-ND.
CABLE RIBBON GRAY 64 COND .050 - 2-57040-2
Order 'cable ribbon gray 64 cond .050 - 2-57040-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64G-100-ND.
CABLE RIBBON MULTI 20 COND .050 - 2-57643-0
Order 'cable ribbon multi 20 cond .050 - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-100-ND.
CABLE RIBBON MULTI 10 COND .050 - 1-57643-0
Order 'cable ribbon multi 10 cond .050 - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-100-ND.
Send this link via E-Mail
Help With This Screen