Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE RIBBON MULTI 16 COND .050 - 1-57643-6

Digi-Key Part Number AC16M-100-ND
Price Break
1
3
5
10
Unit Price
46.78000
40.25667
34.81600
31.55200
Extended Price
46.78
120.77
174.08
315.52
Manufacturer Part Number1-57643-6
DescriptionCABLE RIBBON MULTI 16 COND .050
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information1-57643-6
VendorAMP/Tyco Electronics
CategoryCable, Cable Assembly, Wire
Cable TypeFlat Cable
Number of Positions16 [Nom]
Pitch0.050 in [Typ]
Overall Length100 ft [Typ]
Cable ColorMulti-Color
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 57643 6
1576436
AC16M 100 ND
AC16M100ND
AC16M-100


Image of CABLE RIBBON MULTI 16 COND .050 - 1-57643-6

CABLE RIBBON MULTI 16 COND .050 - 1-57643-6 (AC16M-100-ND)

Related parts:
CABLE RIBBON MULTI 16 COND .050 - 1-57643-6
 Order 'cable ribbon multi 16 cond .050 - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-100-ND.
CABLE RIBBON MULTI 10 COND .050 - 1-57643-0
 Order 'cable ribbon multi 10 cond .050 - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-100-ND.
CABLE RIBBON MULTI 14 COND .050 - 1-57643-4
 Order 'cable ribbon multi 14 cond .050 - 1-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC14M-100-ND.
CABLE RIBBON GRAY 16 COND .050 - 1-57040-6
 Order 'cable ribbon gray 16 cond .050 - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-100-ND.
CABLE RIBBON MULTI 26 COND .050 - 2-57643-6
 Order 'cable ribbon multi 26 cond .050 - 2-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC26M-100-ND.
CABLE RIBBON MULTI 20 COND .050 - 2-57643-0
 Order 'cable ribbon multi 20 cond .050 - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-100-ND.
CABLE RIBBON MULTI 24 COND .050 - 2-57643-4
 Order 'cable ribbon multi 24 cond .050 - 2-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24M-100-ND.
CABLE RIBBON MULTI 25 COND .050 - 2-57643-5
 Order 'cable ribbon multi 25 cond .050 - 2-57643-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC25M-100-ND.
CABLE RIBBON MULTI 34 COND .050 - 3-57643-4
 Order 'cable ribbon multi 34 cond .050 - 3-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC34M-100-ND.
CABLE RIBBON MULTI 37 COND .050 - 3-57643-7
 Order 'cable ribbon multi 37 cond .050 - 3-57643-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37M-100-ND.
CABLE RIBBON MULTI 40 COND .050 - 4-57643-0
 Order 'cable ribbon multi 40 cond .050 - 4-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC40M-100-ND.
CABLE RIBBON MULTI 50 COND .050 - 5-57643-0
 Order 'cable ribbon multi 50 cond .050 - 5-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50M-100-ND.
CABLE RIBBON MULTI 60 COND .050 - 6-57643-0
 Order 'cable ribbon multi 60 cond .050 - 6-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC60M-100-ND.
CABLE RIBBON MULTI 64 COND .050 - 6-57643-4
 Order 'cable ribbon multi 64 cond .050 - 6-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC64M-100-ND.
CABLE RIBBON GRAY 10 COND .050 - 1-57040-3
 Order 'cable ribbon gray 10 cond .050 - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE RIBBON MULTI 14 COND .050 - 1-57643-4 Next: CABLE RIBBON MULTI 20 COND .050 - 2-57643-0