CABLE RIBBON 16 COND 5 GRAY - 1-57040-6
| Digi-Key Part Number | AC16G-5-ND |
1 |
1.14000 |
Extended Price
1.14 |
| Manufacturer Part Number | 1-57040-6 | |||
| Description | CABLE RIBBON 16 COND 5 GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-57040-6 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable, Wire |
| Conductors | 16 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 5.0' (1.52m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
1 57040 6 1570406 AC16G 5 ND AC16G5ND AC16G-5 |
1-57040-6 Specification Sheet
CABLE RIBBON 16 COND 5 GRAY - 1-57040-6 (AC16G-5-ND)
Related parts:CABLE RIBBON 16 COND 5 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 5 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-5-ND.
CABLE RIBBON 16 COND 10 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 10 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-10-ND.
CABLE RIBBON 16 COND 25 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 25 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-25-ND.
CABLE RIBBON 16 COND 50 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 50 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-50-ND.
CABLE RIBBON 10 COND 5 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 5 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-5-ND.
CABLE RIBBON 14 COND 5 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 5 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-5-ND.
CABLE RIBBON 24 COND 5 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 5 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-5-ND.
CABLE RIBBON 37 COND 5 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 5 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-5-ND.
CABLE RIBBON 10 COND 10 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 10 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-10-ND.
CABLE RIBBON 10 COND 25 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 25 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-25-ND.
CABLE RIBBON 10 COND 50 GRAY - 1-57040-3
Order 'cable ribbon 10 cond 50 gray - 1-57040-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10G-50-ND.
CABLE RIBBON 14 COND 10 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 10 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-10-ND.
CABLE RIBBON 14 COND 25 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 25 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-25-ND.
CABLE RIBBON 14 COND 50 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 50 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-50-ND.
CABLE RIBBON 24 COND 10 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 10 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-10-ND.
Send this link via E-Mail
Help With This Screen