Keywords:





CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT - Crystals and Oscillators

Digi-Key Part Number 300-8089-2-ND
Price Break
2000
6000
10000
26000
Unit Price
.63000
.58500
.56250
.54000
Extended Price
1260.00
3510.00
5625.00
14040.00
Manufacturer Part NumberCS10-12.000MABJ-UT
DescriptionCRYSTAL 12.0000 MHZ 18PF SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS10-12.000MABJ-UT
VendorCitizen Finetech Miyota
CategoryCrystals and Oscillators
Frequency12MHz
Load Capacitance18pF
Package / Case6.0mm x 3.5mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
TypeQuartz
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS10 12 000MABJ UT
CS1012000MABJUT
300 8089 2 ND
30080892ND
300-8089-2

CS10-12.000MABJ-UT Specification Sheet

Image of CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT

CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT (300-8089-2-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
 Order 'crystal 12.0000 mhz 18pf smd - CS10-12.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8089-2-ND.
CRYSTAL 20.0000 MHZ 18PF SMD - CS10-20.000MABJ-UT
 Order 'crystal 20.0000 mhz 18pf smd - CS10-20.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8101-2-ND.
CRYSTAL 25.0000 MHZ 18PF SMD - CS10-25.000MABJ-UT
 Order 'crystal 25.0000 mhz 18pf smd - CS10-25.000MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8105-2-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - CM130-32.768KDZF-UT
 Order 'crystal 32.768khz 12.5pf smd - CM130-32.768KDZF-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-8633-2-ND.
OSC 25.000 MHZ 3.3V SMD - CB3LV-3C-25M0000
 Order 'osc 25.000 mhz 3.3v smd - CB3LV-3C-25M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX276LVTR-ND.
OSC 66.0000 MHZ 3.3V SMD - CB3LV-3I-66M0000
 Order 'osc 66.0000 mhz 3.3v smd - CB3LV-3I-66M0000' online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX316LVTR-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-405 32.7680K-A0
 Order 'crystal 32.7680khz 12.5pf smd - MC-405 32.7680K-A0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2405TR-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - FC-135 32.7680KA-A3
 Order 'crystal 32.7680khz 12.5pf smd - FC-135 32.7680KA-A3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2413TR-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-17X-TR
 Order 'crystal 32.768khz 12.5pf smd - ECS-.327-12.5-17X-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1195TR-ND.
CRYSTAL 32.768KHZ 6PF SMD - ECS-.327-6-17-TR
 Order 'crystal 32.768khz 6pf smd - ECS-.327-6-17-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC746TR-ND.
OSC 125.0000MHZ 3.3V CER SMD - EG-2001CA 125.0000M-PCHL0
 Order 'osc 125.0000mhz 3.3v cer smd - EG-2001CA 125.0000M-PCHL0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1009TR-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
 Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC777CT-ND.
OSC 32.768 KHZ 3.3V SMD - ECS-327SMO-TR
 Order 'osc 32.768 khz 3.3v smd - ECS-327SMO-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC777TR-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
CERM RESONATOR W/CP 4.00MHZ SMD - EFO-S4004E5
 Order 'cerm resonator w/cp 4.00mhz smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX400STR-ND.

Send this link via E-Mail
Help With This Screen

CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+ Next: CAP CER 100UF 6.3V Y5V 1210 - GRM32EF50J107ZE20L
CRYSTAL 12.0000 MHZ 18PF SMD - CS10-12.000MABJ-UT