CRYSTAL 7.6800 MHZ 18PF SMD - CM309S7.680MABJTR
| Digi-Key Part Number | 300-8048-1-ND |
1 10 50 100 |
1.10000 .90000 .80000 .70510 |
Extended Price
1.10 9.00 40.00 70.51 |
| Manufacturer Part Number | CM309S7.680MABJTR | |||
| Description | CRYSTAL 7.6800 MHZ 18PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CM309S7.680MABJTR |
| Vendor | Citizen |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 7.680000 MHz [Typ] |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 18.0pF |
| Operating Mode | Fundamental |
| Case Style | 12.4 x 4.3 |
| Height | 3.700 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Length | 12.500 mm [Max] |
| Width | 4.600 mm [Max] |
| Aging (First Year) | ±5ppm Max. |
| Drive Level | 100.0 µW [Max] |
| Equivalent Series Resistance (ESR) | 100.000 Ohms [Max] |
| Insulation Resistance | 500 MOhms [Min] |
| Shunt Capacitance | 7.00 pF [Max] |
| Storage Temperature | -55 °C [Min] |
| Storage Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CM309S7 680MABJTR CM309S7680MABJTR 300 8048 1 ND 30080481ND 300-8048-1 |
CM309S7.680MABJTR Specification Sheet
CRYSTAL 7.6800 MHZ 18PF SMD - CM309S7.680MABJTR (300-8048-1-ND)
Related parts:CRYSTAL 4.8000 MHZ 18PF SMD - CM309S4.800MABJTR
Order 'crystal 4.8000 mhz 18pf smd - CM309S4.800MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2035-1-ND.
CRYSTAL 4.8000 MHZ 18PF SMD - CM309S4.800MABJTR
Order 'crystal 4.8000 mhz 18pf smd - CM309S4.800MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2035-2-ND.
CRYSTAL 5.1200 MHZ 18PF SMD - CM309S5.120MABJTR
Order 'crystal 5.1200 mhz 18pf smd - CM309S5.120MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2036-1-ND.
CRYSTAL 5.1200 MHZ 18PF SMD - CM309S5.120MABJTR
Order 'crystal 5.1200 mhz 18pf smd - CM309S5.120MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2036-2-ND.
CRYSTAL 5.5296 MHZ 18PF SMD - CM309S5.5296MABJTR
Order 'crystal 5.5296 mhz 18pf smd - CM309S5.5296MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2037-1-ND.
CRYSTAL 5.5296 MHZ 18PF SMD - CM309S5.5296MABJTR
Order 'crystal 5.5296 mhz 18pf smd - CM309S5.5296MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2037-2-ND.
CRYSTAL 8.000156 MHZ 18PF SMD - CM309S8.000156MABJTR
Order 'crystal 8.000156 mhz 18pf smd - CM309S8.000156MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2038-1-ND.
CRYSTAL 8.000156 MHZ 18PF SMD - CM309S8.000156MABJTR
Order 'crystal 8.000156 mhz 18pf smd - CM309S8.000156MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2038-2-ND.
CRYSTAL 8.1920 MHZ 18PF SMD - CM309S8.192MABJTR
Order 'crystal 8.1920 mhz 18pf smd - CM309S8.192MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2039-1-ND.
CRYSTAL 8.1920 MHZ 18PF SMD - CM309S8.192MABJTR
Order 'crystal 8.1920 mhz 18pf smd - CM309S8.192MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2039-2-ND.
CRYSTAL 9.2160 MHZ 18PF SMD - CM309S9.216MABJTR
Order 'crystal 9.2160 mhz 18pf smd - CM309S9.216MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2040-1-ND.
CRYSTAL 9.2160 MHZ 18PF SMD - CM309S9.216MABJTR
Order 'crystal 9.2160 mhz 18pf smd - CM309S9.216MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2040-2-ND.
CRYSTAL 9.6000 MHZ 18PF SMD - CM309S9.600MABJTR
Order 'crystal 9.6000 mhz 18pf smd - CM309S9.600MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2041-1-ND.
CRYSTAL 9.6000 MHZ 18PF SMD - CM309S9.600MABJTR
Order 'crystal 9.6000 mhz 18pf smd - CM309S9.600MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2041-2-ND.
CRYSTAL 12.3520 MHZ 18PF SMD - CM309S12.352MABJTR
Order 'crystal 12.3520 mhz 18pf smd - CM309S12.352MABJTR' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-2042-1-ND.
Send this link via E-Mail
Help With This Screen