CABLE RIBBON 14 COND 10 GRAY - 1-57040-4 - Cable, Wire
| Digi-Key Part Number | AC14G-10-ND |
1 |
1.79000 |
Extended Price
1.79 |
| Manufacturer Part Number | 1-57040-4 | |||
| Description | CABLE RIBBON 14 COND 10 GRAY | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-57040-4 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable, Wire |
| Conductors | 14 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 10.0' (3.05m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Other Names |
1 57040 4 1570404 AC14G 10 ND AC14G10ND AC14G-10 |
1-57040-4 Specification Sheet
CABLE RIBBON 14 COND 10 GRAY - 1-57040-4 (AC14G-10-ND) - Cable, Wire
Related parts Cable, Wire :CABLE RIBBON 14 COND 10 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 10 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-10-ND.
CABLE RIBBON 14 COND 25 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 25 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-25-ND.
CABLE RIBBON 14 COND 50 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 50 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-50-ND.
CABLE RIBBON 14 COND 5 GRAY - 1-57040-4
Order 'cable ribbon 14 cond 5 gray - 1-57040-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14G-5-ND.
CABLE RIBBON 16 COND 10 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 10 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-10-ND.
CABLE RIBBON 24 COND 10 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 10 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-10-ND.
CABLE RIBBON 37 COND 10 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 10 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-10-ND.
CABLE RIBBON 16 COND 25 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 25 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-25-ND.
CABLE RIBBON 16 COND 50 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 50 gray - 1-57040-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16G-50-ND.
CABLE RIBBON 16 COND 5 GRAY - 1-57040-6
Order 'cable ribbon 16 cond 5 gray - 1-57040-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16G-5-ND.
CABLE RIBBON 24 COND 25 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 25 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-25-ND.
CABLE RIBBON 24 COND 50 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 50 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-50-ND.
CABLE RIBBON 24 COND 5 GRAY - 1-57040-7
Order 'cable ribbon 24 cond 5 gray - 1-57040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC24G-5-ND.
CABLE RIBBON 37 COND 25 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 25 gray - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-25-ND.
CABLE RIBBON 37 COND 50 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 50 gray - 1-57040-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC37G-50-ND.
Send this link via E-Mail
Help With This Screen