33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-33.8688MABJT
CRYSTAL 33.8688 MHZ SMT 18PF - HCM49-33.8688MABJT - Crystals and Oscillators
| Digi-Key Part Number | 300-6156-1-ND |
1 10 50 100 |
.90000 .78000 .67420 .48000 |
Extended Price
0.90 7.80 33.71 48.00 |
| Manufacturer Part Number | HCM49-33.8688MABJT | |||
| Description | CRYSTAL 33.8688 MHZ SMT 18PF | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-33.8688MABJT
| Technical/Catalog Information | HCM49-33.8688MABJT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Frequency | 33.8688MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | 3rd Overtone |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCM49 33 8688MABJT HCM49338688MABJT 300 6156 1 ND 30061561ND 300-6156-1 |
HCM49-33.8688MABJT Specification Sheet
CRYSTAL 33.8688 MHZ SMT 18PF - HCM49-33.8688MABJT (300-6156-1-ND) - Crystals and Oscillators
Related parts 33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-33.8688MABJT33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-33.8688MABJT
Order 'crystal 33.8688 mhz smt 18pf - HCM49-33.8688MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6156-1-ND.
33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49 33.8688MABJ-UT
Order 'crystal 33.8688 mhz smt 18pf - HCM49 33.8688MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8574-1-ND.
33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49 33.8688MABJ-UT
Order 'crystal 33.8688 mhz smt 18pf - HCM49 33.8688MABJ-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-8574-6-ND.
33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota HCM49-33.8688MABJT
Order 'crystal 33.8688 mhz smt 18pf - HCM49-33.8688MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota. Digi-Key part number 300-6156-2-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-3.579545MABJT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6101-1-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-3.6864MABJT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6102-1-ND.
4MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.000MABJT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6103-1-ND.
4.032MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.032MABJT
Order 'crystal 4.032 mhz smt 18pf - HCM49-4.032MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6104-1-ND.
4.096MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.096MABJT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6105-1-ND.
4.194304MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.194304MABJT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6106-1-ND.
4.433619MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.433619MABJT
Order 'crystal 4.433619 mhz smt 18pf - HCM49-4.433619MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6107-1-ND.
4.9152MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-4.9152MABJT
Order 'crystal 4.9152 mhz smt 18pf - HCM49-4.9152MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6108-1-ND.
5MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-5.000MABJT
Order 'crystal 5.000 mhz smt 18pf - HCM49-5.000MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6109-1-ND.
5.0688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-5.0688MABJT
Order 'crystal 5.0688 mhz smt 18pf - HCM49-5.0688MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6110-1-ND.
5.9904MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-5.9904MABJT
Order 'crystal 5.9904 mhz smt 18pf - HCM49-5.9904MABJT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number 300-6111-1-ND.
Options for 33.8688MHz Crystal Crystal And Oscillator Surface Mount Citizen Finetech Miyota (VA) HCM49-33.8688MABJT
Send this link via E-Mail
Help With This Screen
