CABLE RIBBON 10 COND 25 FT MULTI - 1-57643-0 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | AC10M-25-ND |
1 |
12.53000 |
Extended Price
12.53 |
| Manufacturer Part Number | 1-57643-0 | |||
| Description | CABLE RIBBON 10 COND 25 FT MULTI | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1-57643-0 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 10 [Nom] |
| Pitch | 0.050 in [Typ] |
| Overall Length | 25 ft [Typ] |
| Cable Color | Multi-Color |
| Packaging | Bulk |
| Other Names |
1 57643 0 1576430 AC10M 25 ND AC10M25ND AC10M-25 |
CABLE RIBBON 10 COND 25 FT MULTI - 1-57643-0 (AC10M-25-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE RIBBON 10 COND 25 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 25 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-25-ND.
CABLE RIBBON 10 COND 50 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 50 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-50-ND.
CABLE RIBBON 10 COND 5 FT MULTI - 1-57643-0
Order 'cable ribbon 10 cond 5 ft multi - 1-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC10M-5-ND.
CABLE RIBBON 14 COND 25 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 25 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-25-ND.
CABLE RIBBON 16 COND 25 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 25 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-25-ND.
CABLE RIBBON 20 COND 25 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 25 ft multi - 2-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC20M-25-ND.
CABLE RIBBON 40 COND 25 FT MULTI - 4-57643-0
Order 'cable ribbon 40 cond 25 ft multi - 4-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC40M-25-ND.
CABLE RIBBON 50 COND 25 FT MULTI - 5-57643-0
Order 'cable ribbon 50 cond 25 ft multi - 5-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50M-25-ND.
CABLE RIBBON 60 COND 25 FT MULTI - 6-57643-0
Order 'cable ribbon 60 cond 25 ft multi - 6-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC60M-25-ND.
CABLE RIBBON 14 COND 50 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 50 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-50-ND.
CABLE RIBBON 14 COND 5 FT MULTI - 1-57643-4
Order 'cable ribbon 14 cond 5 ft multi - 1-57643-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC14M-5-ND.
CABLE RIBBON 16 COND 50 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 50 ft multi - 1-57643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC16M-50-ND.
CABLE RIBBON 16 COND 5 FT MULTI - 1-57643-6
Order 'cable ribbon 16 cond 5 ft multi - 1-57643-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC16M-5-ND.
CABLE RIBBON 20 COND 50 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 50 ft multi - 2-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC20M-50-ND.
CABLE RIBBON 20 COND 5 FT MULTI - 2-57643-0
Order 'cable ribbon 20 cond 5 ft multi - 2-57643-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC20M-5-ND.
Send this link via E-Mail
Help With This Screen