CRYSTAL 15.000 MHZ SMT 18PF - HCM49-15.000MABJT
| Digi-Key Part Number | 300-6132-1-ND |
1 10 50 100 |
.90000 .78000 .67420 .48000 |
Extended Price
0.90 7.80 33.71 48.00 |
| Manufacturer Part Number | HCM49-15.000MABJT | |||
| Description | CRYSTAL 15.000 MHZ SMT 18PF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HCM49-15.000MABJT |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Frequency | 15MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | HCM49 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCM49 15 000MABJT HCM4915000MABJT 300 6132 1 ND 30061321ND 300-6132-1 |
HCM49-15.000MABJT Specification Sheet
CRYSTAL 15.000 MHZ SMT 18PF - HCM49-15.000MABJT (300-6132-1-ND)
Related parts:CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6101-1-ND.
CRYSTAL 3.579545 MHZ SMT 18PF - HCM49-3.579545MABJT
Order 'crystal 3.579545 mhz smt 18pf - HCM49-3.579545MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6101-2-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6102-1-ND.
CRYSTAL 3.6864 MHZ SMT 18PF - HCM49-3.6864MABJT
Order 'crystal 3.6864 mhz smt 18pf - HCM49-3.6864MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6102-2-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6103-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJT
Order 'crystal 4.000 mhz smt 18pf - HCM49-4.000MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6103-2-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49-4.032MABJT
Order 'crystal 4.032 mhz smt 18pf - HCM49-4.032MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6104-1-ND.
CRYSTAL 4.032 MHZ SMT 18PF - HCM49-4.032MABJT
Order 'crystal 4.032 mhz smt 18pf - HCM49-4.032MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6104-2-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6105-1-ND.
CRYSTAL 4.096 MHZ SMT 18PF - HCM49-4.096MABJT
Order 'crystal 4.096 mhz smt 18pf - HCM49-4.096MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6105-2-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6106-1-ND.
CRYSTAL 4.194304 MHZ SMT 18PF - HCM49-4.194304MABJT
Order 'crystal 4.194304 mhz smt 18pf - HCM49-4.194304MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6106-2-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49-4.433619MABJT
Order 'crystal 4.433619 mhz smt 18pf - HCM49-4.433619MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6107-1-ND.
CRYSTAL 4.433619 MHZ SMT 18PF - HCM49-4.433619MABJT
Order 'crystal 4.433619 mhz smt 18pf - HCM49-4.433619MABJT' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6107-2-ND.
CRYSTAL 4.9152 MHZ SMT 18PF - HCM49-4.9152MABJT
Order 'crystal 4.9152 mhz smt 18pf - HCM49-4.9152MABJT' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6108-1-ND.
Send this link via E-Mail
Help With This Screen